Fixed Inductors, Coils, Choke 33µH 150mA Axial EPCOS Inc - B78108T1333K9
CHOKE RF 33UH 150MA AXIAL - B78108T1333K9 - Inductors, Coils, Chokes
| Digi-Key Part Number | B78108T1333K9-ND |
10000 |
.13125 |
Extended Price
1312.50 |
| Manufacturer Part Number | B78108T1333K9 | |||
| Description | CHOKE RF 33UH 150MA AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B78108T1333K9 |
| Vendor | EPCOS Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 33µH |
| Tolerance | ±10% |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 150mA |
| Mounting Type | Through Hole |
| Q @ Freq | 60 @ 2.52MHz |
| Self Resonant Freq | 24MHz |
| DC Resistance (DCR) | 4.100 Ohm Max |
| Shielding | - |
| Applications | High Frequency |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B78108T1333K9 B78108T1333K9 |
B78108T1333K9 Specification Sheet
CHOKE RF 33UH 150MA AXIAL - B78108T1333K9 (B78108T1333K9-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 33µH 150mA Axial EPCOS Inc - B78108T1333K9Fixed Inductors, Coils, Choke 33µH 150mA Axial EPCOS Inc - B78108T1333K9
Order 'choke rf 33uh 150ma axial - B78108T1333K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1333K9-ND.
Fixed Inductors, Coils, Choke 33µH 150mA Axial EPCOS Inc - B78108T1333K
Order 'choke rf 33uh 150ma axial - B78108T1333K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1333K-ND.
Fixed Inductors, Coils, Choke 680µH 150mA Axial EPCOS Inc Ferrite Core B78108S1684J
Order 'choke rf 680uh 150ma axial - B78108S1684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1684J-ND.
Fixed Inductors, Coils, Choke 3.3µH 900mA Axial EPCOS Inc Ferrite Core B78108S1332K9
Order 'choke rf 3.3uh 900ma axial - B78108S1332K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1332K9-ND.
Fixed Inductors, Coils, Choke 3.3µH 900mA Axial EPCOS Inc Ferrite Core B78108S1332K
Order 'choke rf 3.3uh 900ma axial - B78108S1332K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1332K-ND.
Fixed Inductors, Coils, Choke 33µH 500mA Axial EPCOS Inc Ferrite Core B78108S1333K
Order 'choke rf 33uh 500ma axial - B78108S1333K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1333K-ND.
Fixed Inductors, Coils, Choke 3.3µH 420mA Axial EPCOS Inc - B78108T1332K9
Order 'choke rf 3.3uh 420ma axial - B78108T1332K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1332K9-ND.
Fixed Inductors, Coils, Choke 3.3µH 420mA Axial EPCOS Inc - B78108T1332K
Order 'choke rf 3.3uh 420ma axial - B78108T1332K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1332K-ND.
Fixed Inductors, Coils, Choke 330µH 830mA Axial EPCOS Inc - B78108T3331K9
Order 'choke rf .33uh 830ma axial - B78108T3331K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T3331K9-ND.
Fixed Inductors, Coils, Choke 330nH 830mA Axial EPCOS Inc - B78108T3331K
Order 'choke rf .33uh 830ma axial - B78108T3331K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T3331K-ND.
Fixed Inductors, Coils, Choke 3.3µH 420mA Axial EPCOS Inc - B78148T1332K9
Order 'choke rf 3.3uh 420ma axial - B78148T1332K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1332K9-ND.
Fixed Inductors, Coils, Choke 3.3µH 420mA Axial EPCOS Inc - B78148T1332K
Order 'choke rf 3.3uh 420ma axial - B78148T1332K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1332K-ND.
Fixed Inductors, Coils, Choke 330nH 830mA Axial EPCOS Inc - B78148T3331K9
Order 'choke rf .33uh 830ma axial - B78148T3331K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T3331K9-ND.
Through Hole Inductors, Coil Inductors, Coils, Filter EPCOS Inc. Axial B78108S1333K9
Order 'choke rf 33uh 500ma axial - B78108S1333K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1333K9-ND.
Through Hole Inductors, Coil Inductors, Coils, Filter EPCOS Inc. Axial B78108S1684J9
Order 'choke rf 680uh 150ma axial - B78108S1684J9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1684J9-ND.
Options for Fixed Inductors, Coils, Choke 33µH 150mA Axial EPCOS Inc - B78108T1333K9
Send this link via E-Mail
Help With This Screen
