CHOKE RF 8.2UH 690MA AXIAL - B78108S1822K - Inductors, Coils, Chokes
| Digi-Key Part Number | B78108S1822K-ND |
10000 |
.13125 |
Extended Price
1312.50 |
| Manufacturer Part Number | B78108S1822K | |||
| Description | CHOKE RF 8.2UH 690MA AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B78108S1822K |
| Vendor | EPCOS Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 8.2µH |
| Tolerance | ±10% |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 690mA |
| Mounting Type | Through Hole |
| Q @ Freq | 65 @ 7.96MHz |
| Self Resonant Freq | 50MHz |
| DC Resistance (DCR) | 480.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B78108S1822K B78108S1822K |
B78108S1822K Specification Sheet
CHOKE RF 8.2UH 690MA AXIAL - B78108S1822K (B78108S1822K-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :CHOKE RF 8.2UH 690MA AXIAL - B78108S1822K
Order 'choke rf 8.2uh 690ma axial - B78108S1822K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1822K-ND.
CHOKE RF 8.2UH 690MA AXIAL - B78148S1822K9
Order 'choke rf 8.2uh 690ma axial - B78148S1822K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1822K9-ND.
CHOKE RF 8.2UH 690MA AXIAL - B78108S1822K9
Order 'choke rf 8.2uh 690ma axial - B78108S1822K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1822K9-ND.
CHOKE RF 82UH 390MA AXIAL - B78108S1823J
Order 'choke rf 82uh 390ma axial - B78108S1823J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1823J-ND.
CHOKE RF 8.2UH 240MA AXIAL - B78108T1822K9
Order 'choke rf 8.2uh 240ma axial - B78108T1822K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1822K9-ND.
CHOKE RF 8.2UH 240MA AXIAL - B78108T1822K
Order 'choke rf 8.2uh 240ma axial - B78108T1822K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1822K-ND.
CHOKE RF 82UH 90MA AXIAL - B78108T1823K9
Order 'choke rf 82uh 90ma axial - B78108T1823K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1823K9-ND.
CHOKE RF 82UH 90MA AXIAL - B78108T1823K
Order 'choke rf 82uh 90ma axial - B78108T1823K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1823K-ND.
CHOKE RF .82UH 500MA AXIAL - B78108T3821K9
Order 'choke rf .82uh 500ma axial - B78108T3821K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T3821K9-ND.
CHOKE RF .82UH 500MA AXIAL - B78108T3821K
Order 'choke rf .82uh 500ma axial - B78108T3821K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T3821K-ND.
CHOKE RF 8.2UH 240MA AXIAL - B78148T1822K9
Order 'choke rf 8.2uh 240ma axial - B78148T1822K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1822K9-ND.
CHOKE RF 82UH 90MA AXIAL - B78148T1823K9
Order 'choke rf 82uh 90ma axial - B78148T1823K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1823K9-ND.
CHOKE RF .82UH 500MA AXIAL - B78148T3821K9
Order 'choke rf .82uh 500ma axial - B78148T3821K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T3821K9-ND.
CHOKE RF 82UH 390MA AXIAL - B78108S1823J9
Order 'choke rf 82uh 390ma axial - B78108S1823J9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1823J9-ND.
CHOKE RF 82UH 390MA AXIAL - B78148S1823J9
Order 'choke rf 82uh 390ma axial - B78148S1823J9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1823J9-ND.
Send this link via E-Mail
Help With This Screen
