CHOKE RF 5.6UH 780MA AXIAL - B78108S1562K - Inductors, Coils, Filters
| Digi-Key Part Number | B78108S1562K-ND |
10000 |
.08745 |
Extended Price
874.50 |
| Manufacturer Part Number | B78108S1562K | |||
| Description | CHOKE RF 5.6UH 780MA AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B78108S1562K |
| Vendor | EPCOS Inc. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Inductance | 5.600 µH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 780.000 mA [Max] |
| Resistance DC (RDC) | 380.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Quality Factor | 60 @ 7.960 MHz |
| Self-Resonance Frequency (SRF) | 85.00 MHz [Min] |
| Packaging | Tape & Reel |
| Diameter | 4.0000 mm [Typ] |
| Length | 9.200 mm [Typ] |
| Weight | 380.0000 mg [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B78108S1562K B78108S1562K |
B78108S1562K Specification Sheet
CHOKE RF 5.6UH 780MA AXIAL - B78108S1562K (B78108S1562K-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:CHOKE RF 5.6UH 780MA AXIAL - B78108S1562K
Order 'choke rf 5.6uh 780ma axial - B78108S1562K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1562K-ND.
CHOKE RF 5.6UH 780MA AXIAL - B78108S1562K9
Order 'choke rf 5.6uh 780ma axial - B78108S1562K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1562K9-ND.
CHOKE RF 1.0UH 630MA AXIAL - B78108T1102K9
Order 'choke rf 1.0uh 630ma axial - B78108T1102K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1102K9-ND.
CHOKE RF 1.0UH 630MA AXIAL - B78108T1102K
Order 'choke rf 1.0uh 630ma axial - B78108T1102K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1102K-ND.
CHOKE RF 10UH 230MA AXIAL - B78108T1103K9
Order 'choke rf 10uh 230ma axial - B78108T1103K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1103K9-ND.
CHOKE RF 10UH 230MA AXIAL - B78108T1103K
Order 'choke rf 10uh 230ma axial - B78108T1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1103K-ND.
CHOKE RF 100UH 85MA AXIAL - B78108T1104K9
Order 'choke rf 100uh 85ma axial - B78108T1104K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1104K9-ND.
CHOKE RF 100UH 85MA AXIAL - B78108T1104K
Order 'choke rf 100uh 85ma axial - B78108T1104K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1104K-ND.
CHOKE RF 1.2UH 610MA AXIAL - B78108T1122K9
Order 'choke rf 1.2uh 610ma axial - B78108T1122K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1122K9-ND.
CHOKE RF 1.2UH 610MA AXIAL - B78108T1122K
Order 'choke rf 1.2uh 610ma axial - B78108T1122K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1122K-ND.
CHOKE RF 12UH 190MA AXIAL - B78108T1123K9
Order 'choke rf 12uh 190ma axial - B78108T1123K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1123K9-ND.
CHOKE RF 12UH 190MA AXIAL - B78108T1123K
Order 'choke rf 12uh 190ma axial - B78108T1123K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1123K-ND.
CHOKE RF 1.5UH 570MA AXIAL - B78108T1152K9
Order 'choke rf 1.5uh 570ma axial - B78108T1152K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1152K9-ND.
CHOKE RF 1.5UH 570MA AXIAL - B78108T1152K
Order 'choke rf 1.5uh 570ma axial - B78108T1152K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1152K-ND.
CHOKE RF 15UH 185MA AXIAL - B78108T1153K9
Order 'choke rf 15uh 185ma axial - B78108T1153K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1153K9-ND.
Send this link via E-Mail
Help With This Screen