CHOKE RF 12UH 650MA AXIAL - B78108S1123K - Inductors, Coils, Chokes
| Digi-Key Part Number | B78108S1123K-ND |
10000 |
.13125 |
Extended Price
1312.50 |
| Manufacturer Part Number | B78108S1123K | |||
| Description | CHOKE RF 12UH 650MA AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B78108S1123K |
| Vendor | EPCOS Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 12µH |
| Tolerance | ±10% |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 650mA |
| Mounting Type | Through Hole |
| Q @ Freq | 70 @ 2.52MHz |
| Self Resonant Freq | 30MHz |
| DC Resistance (DCR) | 550.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B78108S1123K B78108S1123K |
B78108S1123K Specification Sheet
CHOKE RF 12UH 650MA AXIAL - B78108S1123K (B78108S1123K-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :CHOKE RF 12UH 650MA AXIAL - B78108S1123K
Order 'choke rf 12uh 650ma axial - B78108S1123K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1123K-ND.
CHOKE RF 12UH 650MA AXIAL - B78148S1123K
Order 'choke rf 12uh 650ma axial - B78148S1123K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1123K-ND.
CHOKE RF 12UH 650MA AXIAL - B78108S1123K9
Order 'choke rf 12uh 650ma axial - B78108S1123K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1123K9-ND.
CHOKE RF 12UH 650MA AXIAL - B78148S1123K9
Order 'choke rf 12uh 650ma axial - B78148S1123K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1123K9-ND.
CHOKE RF 1.2UH 1.15A AXIAL - B78108S1122K
Order 'choke rf 1.2uh 1.15a axial - B78108S1122K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1122K-ND.
CHOKE RF 1.2UH 610MA AXIAL - B78108T1122K9
Order 'choke rf 1.2uh 610ma axial - B78108T1122K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1122K9-ND.
CHOKE RF 1.2UH 610MA AXIAL - B78108T1122K
Order 'choke rf 1.2uh 610ma axial - B78108T1122K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1122K-ND.
CHOKE RF 12UH 190MA AXIAL - B78108T1123K9
Order 'choke rf 12uh 190ma axial - B78108T1123K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1123K9-ND.
CHOKE RF 12UH 190MA AXIAL - B78108T1123K
Order 'choke rf 12uh 190ma axial - B78108T1123K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1123K-ND.
CHOKE RF .12UH 1.08A AXIAL - B78108T3121K9
Order 'choke rf .12uh 1.08a axial - B78108T3121K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T3121K9-ND.
CHOKE RF .12UH 1.08A AXIAL - B78108T3121K
Order 'choke rf .12uh 1.08a axial - B78108T3121K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T3121K-ND.
CHOKE RF 1.2UH 610MA AXIAL - B78148T1122K9
Order 'choke rf 1.2uh 610ma axial - B78148T1122K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1122K9-ND.
CHOKE RF 1.2UH 610MA AXIAL - B78148T1122K
Order 'choke rf 1.2uh 610ma axial - B78148T1122K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1122K-ND.
CHOKE RF 12UH 170MA AXIAL - B78148T1123K9
Order 'choke rf 12uh 170ma axial - B78148T1123K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1123K9-ND.
CHOKE RF .12UH 1.08A AXIAL - B78148T3121K9
Order 'choke rf .12uh 1.08a axial - B78148T3121K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T3121K9-ND.
Send this link via E-Mail
Help With This Screen
