CHOKE RF 1000UH 130MA AXIAL - B78108S1105J - Inductors, Coils, Chokes
| Digi-Key Part Number | B78108S1105J-ND |
10000 |
.13800 |
Extended Price
1380.00 |
| Manufacturer Part Number | B78108S1105J | |||
| Description | CHOKE RF 1000UH 130MA AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B78108S1105J |
| Vendor | EPCOS Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 1mH |
| Tolerance | ±5% |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 130mA |
| Mounting Type | Through Hole |
| Q @ Freq | 50 @ 252kHz |
| Self Resonant Freq | 1.6MHz |
| DC Resistance (DCR) | 14.00 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B78108S1105J B78108S1105J |
B78108S1105J Specification Sheet
CHOKE RF 1000UH 130MA AXIAL - B78108S1105J (B78108S1105J-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :CHOKE RF 1000UH 130MA AXIAL - B78108S1105J
Order 'choke rf 1000uh 130ma axial - B78108S1105J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1105J-ND.
CHOKE RF 1000UH 130MA AXIAL - B78108S1105J9
Order 'choke rf 1000uh 130ma axial - B78108S1105J9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1105J9-ND.
CHOKE RF 1000UH 130MA AXIAL - B78148S1105J9
Order 'choke rf 1000uh 130ma axial - B78148S1105J9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1105J9-ND.
CHOKE RF 1000UH 130MA AXIAL - B78148S1105J
Order 'choke rf 1000uh 130ma axial - B78148S1105J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1105J-ND.
CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K9
Order 'choke rf 1.0uh 1.2a axial - B78108S1102K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1102K9-ND.
CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K
Order 'choke rf 1.0uh 1.2a axial - B78108S1102K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1102K-ND.
CHOKE RF 10UH 680MA AXIAL - B78108S1103K9
Order 'choke rf 10uh 680ma axial - B78108S1103K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1103K9-ND.
CHOKE RF 10UH 680MA AXIAL - B78108S1103K
Order 'choke rf 10uh 680ma axial - B78108S1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1103K-ND.
CHOKE RF 100UH 370MA AXIAL - B78108S1104J
Order 'choke rf 100uh 370ma axial - B78108S1104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1104J-ND.
CHOKE RF 1.2UH 1.15A AXIAL - B78108S1122K
Order 'choke rf 1.2uh 1.15a axial - B78108S1122K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1122K-ND.
CHOKE RF 12UH 650MA AXIAL - B78108S1123K
Order 'choke rf 12uh 650ma axial - B78108S1123K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1123K-ND.
CHOKE RF 120UH 300MA AXIAL - B78108S1124J
Order 'choke rf 120uh 300ma axial - B78108S1124J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1124J-ND.
CHOKE RF 1200UH 115MA AXIAL - B78108S1125J
Order 'choke rf 1200uh 115ma axial - B78108S1125J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1125J-ND.
CHOKE RF 1.5UH 1.1A AXIAL - B78108S1152K
Order 'choke rf 1.5uh 1.1a axial - B78108S1152K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1152K-ND.
CHOKE RF 15UH 610MA AXIAL - B78108S1153K9
Order 'choke rf 15uh 610ma axial - B78108S1153K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1153K9-ND.
Send this link via E-Mail
Help With This Screen
