Keywords:





CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K9

Digi-Key Part Number B78108S1102K9-ND
Price Break
5000
Unit Price
.13125
Extended Price
656.25
Manufacturer Part NumberB78108S1102K9
DescriptionCHOKE RF 1.0UH 1.2A AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB78108S1102K9
VendorEPCOS Inc
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±10%
Package / CaseAxial
PackagingTape & Reel (TR)
TypeFerrite Core
Current 1.2A
Mounting TypeThrough Hole
Q @ Freq55 @ 7.96MHz
Self Resonant Freq205MHz
DC Resistance (DCR)160.0 Ohm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B78108S1102K9
B78108S1102K9

B78108S1102K9 Specification Sheet

Image of CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K9

CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K9 (B78108S1102K9-ND)

Related parts :
CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K9
 Order 'choke rf 1.0uh 1.2a axial - B78108S1102K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1102K9-ND.
CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K
 Order 'choke rf 1.0uh 1.2a axial - B78108S1102K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1102K-ND.
CHOKE RF 1.0UH 1.2A AXIAL - B78148S1102K9
 Order 'choke rf 1.0uh 1.2a axial - B78148S1102K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1102K9-ND.
CHOKE RF 10UH 680MA AXIAL - B78108S1103K9
 Order 'choke rf 10uh 680ma axial - B78108S1103K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1103K9-ND.
CHOKE RF 10UH 680MA AXIAL - B78108S1103K
 Order 'choke rf 10uh 680ma axial - B78108S1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1103K-ND.
CHOKE RF 1.0UH 630MA AXIAL - B78108T1102K9
 Order 'choke rf 1.0uh 630ma axial - B78108T1102K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1102K9-ND.
CHOKE RF 1.0UH 630MA AXIAL - B78108T1102K
 Order 'choke rf 1.0uh 630ma axial - B78108T1102K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1102K-ND.
CHOKE RF 10UH 230MA AXIAL - B78108T1103K9
 Order 'choke rf 10uh 230ma axial - B78108T1103K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1103K9-ND.
CHOKE RF 10UH 230MA AXIAL - B78108T1103K
 Order 'choke rf 10uh 230ma axial - B78108T1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1103K-ND.
CHOKE RF 10UH 680MA AXIAL - B78148S1103K9
 Order 'choke rf 10uh 680ma axial - B78148S1103K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1103K9-ND.
CHOKE RF 10UH 680MA AXIAL - B78148S1103K
 Order 'choke rf 10uh 680ma axial - B78148S1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1103K-ND.
CHOKE RF 1.0UH 630MA AXIAL - B78148T1102K9
 Order 'choke rf 1.0uh 630ma axial - B78148T1102K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1102K9-ND.
CHOKE RF 1.0UH 630MA AXIAL - B78148T1102K
 Order 'choke rf 1.0uh 630ma axial - B78148T1102K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1102K-ND.
CHOKE RF 10UH 230MA AXIAL - B78148T1103K9
 Order 'choke rf 10uh 230ma axial - B78148T1103K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1103K9-ND.
CHOKE RF 10UH 230MA AXIAL - B78148T1103K
 Order 'choke rf 10uh 230ma axial - B78148T1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1103K-ND.

Send this link via E-Mail
Help With This Screen

CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K9
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K Next: CHOKE RF 1.0UH 1.2A AXIAL - B78148S1102K9
CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K9