Keywords:





1000pF Ceramic Capacitor Kemet Radial 100V C317C102J1G5TA

CAP 1000PF 100V 5% CER RADIAL - C317C102J1G5TA - Capacitors

Digi-Key Part Number 399-4201-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.31000
.22800
.16250
.11700
.09100
.08450
.08125
.07800
Extended Price
0.31
2.28
16.25
58.50
91.00
422.50
812.50
1950.00
Manufacturer Part NumberC317C102J1G5TA
DescriptionCAP 1000PF 100V 5% CER RADIAL
Quantity Available 2297
All prices are in USD

Purchase 1000pF Ceramic Capacitor Kemet Radial 100V C317C102J1G5TA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1000pF Ceramic Capacitor Kemet Radial 100V C317C102J1G5TA
Technical/Catalog InformationC317C102J1G5TA
VendorKemet
CategoryCapacitors
Capacitance1000pF
Voltage - Rated 100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Thickness*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C317C102J1G5TA
C317C102J1G5TA
399 4201 ND
3994201ND
399-4201

C317C102J1G5TA Specification Sheet

Image of CAP 1000PF 100V 5% CER RADIAL - C317C102J1G5TA

CAP 1000PF 100V 5% CER RADIAL - C317C102J1G5TA (399-4201-ND) - Capacitors

Related parts 1000pF Ceramic Capacitor Kemet Radial 100V C317C102J1G5TA
1000pF Ceramic Capacitor Kemet Radial 100V C317C102J1G5TA
 Order 'cap 1000pf 100v 5% cer radial - C317C102J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4201-ND.
1000pF Ceramic Capacitor Kemet Radial 100V C315C102J1G5CA
 Order 'cap 1000pf 100v 5% cer radial - C315C102J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1905-ND.
1000pF Ceramic Capacitor Kemet Radial 100V C317C102J1G5CA
 Order 'cap 1000pf 100v 5% cer radial - C317C102J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1923-ND.
1000pF Ceramic Capacitor Kemet Radial 100V C320C102J1G5CA
 Order 'cap 1000pf 100v 5% cer radial - C320C102J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1941-ND.
1000pF Ceramic Capacitor Kemet Radial 100V C322C102J1G5CA
 Order 'cap 1000pf 100v 5% cer radial - C322C102J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1963-ND.
1000pF Ceramic Capacitor Kemet Radial 100V C315C102J1G5TA
 Order 'cap 1000pf 100v 5% cer radial - C315C102J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4143-ND.
1000pF Ceramic Capacitor Kemet Radial 100V C320C102J1G5TA
 Order 'cap 1000pf 100v 5% cer radial - C320C102J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4257-ND.
1000pF Ceramic Capacitor Kemet Radial 100V C322C102J1G5TA
 Order 'cap 1000pf 100v 5% cer radial - C322C102J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4321-ND.
1000pF Ceramic Capacitor Kemet (VA) Axial 100V C410C102J1G5CA7200
 Order 'cap 1000pf 100v 5% cer axial - C410C102J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1818-1-ND.
1000pF Ceramic Capacitor Kemet Axial 100V C410C102J1G5CA7200
 Order 'cap 1000pf 100v 5% cer axial - C410C102J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1818-2-ND.
1000pF Ceramic Capacitor Kemet (VA) Axial 100V C410C102J1G5TA7200
 Order 'cap 1000pf 100v 5% cer axial - C410C102J1G5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4448-1-ND.
1000pF Ceramic Capacitor Kemet Axial 100V C410C102J1G5TA7200
 Order 'cap 1000pf 100v 5% cer axial - C410C102J1G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4448-2-ND.
1000pF Ceramic Capacitor Kemet Radial 100V C315C102K1R5CA
 Order 'cap 1000pf 100v 10% cer radial - C315C102K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1994-ND.
1000pF Ceramic Capacitor Kemet Radial 100V C317C102K1R5CA
 Order 'cap 1000pf 100v 10% cer radial - C317C102K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2017-ND.
1000pF Ceramic Capacitor Kemet Radial 100V C315C102M1U5CA
 Order 'cap 1000pf 100v 20% cer radial - C315C102M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2111-ND.

Options for 1000pF Ceramic Capacitor Kemet Radial 100V C317C102J1G5TA
Send this link via E-Mail
Help With This Screen

CAP 1000PF 100V 5% CER RADIAL - C317C102J1G5TA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 1000PF 100V 5% CER RADIAL - C317C102J1G5CA Next: CAP 1000PF 100V 5% CER RADIAL - C320C102J1G5CA
CAP 1000PF 100V 5% CER RADIAL - C317C102J1G5TA