COIL 8.2UH TYPE 7PH - #A119ANS-T1032Z - Inductors, Coils, Chokes
| Digi-Key Part Number | #A119ANS-T1032Z-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | #A119ANS-T1032Z | |||
| Description | COIL 8.2UH TYPE 7PH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | #A119ANS-T1032Z |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | 0.295" L x 0.295" W x 0.472" H (7.50mm x 7.50mm x 12.00mm) |
| Packaging | Bulk |
| Inductance | 8.2µH |
| Mounting Type | Through Hole |
| Q @ Freq | 80 @ 7.96MHz |
| Tolerance | ±10% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
#A119ANS T1032Z #A119ANST1032Z |
COIL 8.2UH TYPE 7PH - #A119ANS-T1032Z (#A119ANS-T1032Z-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL 8.2UH TYPE 7PH - #A119ANS-T1032Z
Order 'coil 8.2uh type 7ph - #A119ANS-T1032Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1032Z-ND.
INDUCTOR FIXED 8.2UH TYPE 7BA - #144LY-8R2K
Order 'inductor fixed 8.2uh type 7ba - #144LY-8R2K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #144LY-8R2K-ND.
INDUCTOR FIX 8.2UH TYPE 43FS SMD - #300LS-A8R2K=P2
Order 'inductor fix 8.2uh type 43fs smd - #300LS-A8R2K=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #300LS-A8R2K=P2-ND.
CHOKE COIL 1000UH TYPE D52FU SMD - #875FU-102M=P3
Order 'choke coil 1000uh type d52fu smd - #875FU-102M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #875FU-102M=P3-ND.
INDUCTOR FIXED 8.2UH TYPE 7BA - 144LY-8R2K
Order 'inductor fixed 8.2uh type 7ba - 144LY-8R2K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4222-ND.
INDUCTOR FIXED 82UH TYPE 7BA - 144HY-820J
Order 'inductor fixed 82uh type 7ba - 144HY-820J' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4257-ND.
INDUCTOR FIXED 82UH TYPE 8RHB - R622LY-820K
Order 'inductor fixed 82uh type 8rhb - R622LY-820K' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK4447-ND.
INDUCTOR FIX 8.2UH TYPE 43FS SMD - 300LS-8R2K=P2
Order 'inductor fix 8.2uh type 43fs smd - 300LS-8R2K=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS1224TR-ND.
CHOKE COIL 470UH TYPE D52FU SMD - 875FU-471M=P3
Order 'choke coil 470uh type d52fu smd - 875FU-471M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3500TR-ND.
CHOKE COIL 560UH TYPE D52FU SMD - 875FU-561M=P3
Order 'choke coil 560uh type d52fu smd - 875FU-561M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3501TR-ND.
CHOKE COIL 680UH TYPE D52FU SMD - 875FU-681M=P3
Order 'choke coil 680uh type d52fu smd - 875FU-681M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3502TR-ND.
CHOKE COIL 820UH TYPE D52FU SMD - 875FU-821M=P3
Order 'choke coil 820uh type d52fu smd - 875FU-821M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3503TR-ND.
CHOKE COIL 1000UH TYPE D52FU SMD - 875FU-102M=P3
Order 'choke coil 1000uh type d52fu smd - 875FU-102M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3504TR-ND.
CHOKE COIL 1200UH TYPE D52FU SMD - 875FU-122M=P3
Order 'choke coil 1200uh type d52fu smd - 875FU-122M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3505TR-ND.
CHOKE COIL 1500UH TYPE D52FU SMD - 875FU-152M=P3
Order 'choke coil 1500uh type d52fu smd - 875FU-152M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3506TR-ND.
Send this link via E-Mail
Help With This Screen
