COIL 5.6UH TYPE 7PH - #A119ANS-T1030Z
| Digi-Key Part Number | #A119ANS-T1030Z-ND |
1000 |
.93000 |
Extended Price
930.00 |
| Manufacturer Part Number | #A119ANS-T1030Z | |||
| Description | COIL 5.6UH TYPE 7PH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | #A119ANS-T1030Z |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | * |
| Packaging | * |
| Inductance | * |
| Mounting Type | * |
| Q @ Freq | * |
| Series | * |
| Tolerance | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
#A119ANS T1030Z #A119ANST1030Z |
COIL 5.6UH TYPE 7PH - #A119ANS-T1030Z (#A119ANS-T1030Z-ND)
Related parts:COIL 5.6UH TYPE 7PH - #A119ANS-T1030Z
Order 'coil 5.6uh type 7ph - #A119ANS-T1030Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1030Z-ND.
COIL 5.6UH TYPE 7PH - A119ANS-T1030Z
Order 'coil 5.6uh type 7ph - A119ANS-T1030Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2402-ND.
COIL 4.7UH TYPE 7PH - #A119ANS-T1029Z
Order 'coil 4.7uh type 7ph - #A119ANS-T1029Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1029Z-ND.
COIL 6.8UH TYPE 7PH - #A119ANS-T1031Z
Order 'coil 6.8uh type 7ph - #A119ANS-T1031Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1031Z-ND.
COIL 8.2UH TYPE 7PH - #A119ANS-T1032Z
Order 'coil 8.2uh type 7ph - #A119ANS-T1032Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1032Z-ND.
COIL VARIABLE TYPE 7PH - A119ANS-19335UH
Order 'coil variable type 7ph - A119ANS-19335UH' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number A119ANS-19335UH-ND.
COIL 10UH TYPE 7PH - #A119ANS-T1033Z
Order 'coil 10uh type 7ph - #A119ANS-T1033Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1033Z-ND.
COIL 12UH TYPE 7PH - #A119ANS-T1034Z
Order 'coil 12uh type 7ph - #A119ANS-T1034Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1034Z-ND.
COIL 15UH TYPE 7PH - #A119ANS-T1035Z
Order 'coil 15uh type 7ph - #A119ANS-T1035Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1035Z-ND.
COIL 18UH TYPE 7PH - #A119ANS-T1036Z
Order 'coil 18uh type 7ph - #A119ANS-T1036Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1036Z-ND.
COIL 22UH TYPE 7PH - #A119ANS-T1037Z
Order 'coil 22uh type 7ph - #A119ANS-T1037Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1037Z-ND.
COIL 27UH TYPE 7PH - #A119ANS-T1038Z
Order 'coil 27uh type 7ph - #A119ANS-T1038Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1038Z-ND.
COIL 33UH TYPE 7PH - #A119ANS-T1039Z
Order 'coil 33uh type 7ph - #A119ANS-T1039Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1039Z-ND.
COIL 39UH TYPE 7PH - #A119ANS-T1040Z
Order 'coil 39uh type 7ph - #A119ANS-T1040Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1040Z-ND.
COIL 47UH TYPE 7PH - #A119ANS-T1041Z
Order 'coil 47uh type 7ph - #A119ANS-T1041Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1041Z-ND.
Send this link via E-Mail
Help With This Screen