CAP 100PF 200V 5% CER RADIAL - C317C101J2G5TA - Capacitors
100pF Ceramic Capacitor Kemet Radial 200V C317C101J2G5TA
| Digi-Key Part Number | 399-4199-ND |
1 10 100 500 1000 5000 10000 25000 |
.28000 .20800 .14850 .10692 .08316 .07722 .07425 .07128 |
Extended Price
0.28 2.08 14.85 53.46 83.16 386.10 742.50 1782.00 |
| Manufacturer Part Number | C317C101J2G5TA | |||
| Description | CAP 100PF 200V 5% CER RADIAL | |||
| Quantity Available | 2688 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C317C101J2G5TA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C317C101J2G5TA C317C101J2G5TA 399 4199 ND 3994199ND 399-4199 |
C317C101J2G5TA Specification Sheet
CAP 100PF 200V 5% CER RADIAL - C317C101J2G5TA (399-4199-ND) - Capacitors
Related parts 100pF Ceramic Capacitor Kemet Radial 200V C317C101J2G5TACAP 100PF 200V 5% CER RADIAL - C317C101J2G5TA
Order 'cap 100pf 200v 5% cer radial - C317C101J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4199-ND.
CAP 100PF 200V 5% CER RADIAL - C315C101J2G5CA
Order 'cap 100pf 200v 5% cer radial - C315C101J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1895-ND.
CAP 100PF 200V 5% CER RADIAL - C317C101J2G5CA
Order 'cap 100pf 200v 5% cer radial - C317C101J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1913-ND.
CAP 100PF 200V 5% CER RADIAL - C320C101J2G5CA
Order 'cap 100pf 200v 5% cer radial - C320C101J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1930-ND.
CAP 100PF 200V 5% CER RADIAL - C322C101J2G5CA
Order 'cap 100pf 200v 5% cer radial - C322C101J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1952-ND.
CAP 100PF 200V 5% CER RADIAL - C315C101J2G5TA
Order 'cap 100pf 200v 5% cer radial - C315C101J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4141-ND.
CAP 100PF 200V 5% CER RADIAL - C320C101J2G5TA
Order 'cap 100pf 200v 5% cer radial - C320C101J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4256-ND.
CAP 100PF 200V 5% CER RADIAL - C322C101J2G5TA
Order 'cap 100pf 200v 5% cer radial - C322C101J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4320-ND.
CAP 100PF 200V 10% CER RADIAL - C315C101K2R5CA
Order 'cap 100pf 200v 10% cer radial - C315C101K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1985-ND.
CAP 100PF 200V 10% CER RADIAL - C317C101K2R5CA
Order 'cap 100pf 200v 10% cer radial - C317C101K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2008-ND.
CAP 100PF 200V 10% CER RADIAL - C315C101K2R5TA
Order 'cap 100pf 200v 10% cer radial - C315C101K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4142-ND.
CAP 100PF 200V 10% CER RADIAL - C317C101K2R5TA
Order 'cap 100pf 200v 10% cer radial - C317C101K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4200-ND.
CAP CER 100PF 200V 5% NP0 RADIAL - SR072A101JAATR1
Order 'cap cer 100pf 200v 5% np0 radial - SR072A101JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A101JAATR1-ND.
CAP CER 100PF 200V 5% NP0 RADIAL - SR152A101JAA-LF
Order 'cap cer 100pf 200v 5% np0 radial - SR152A101JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A101JAA-LF-ND.
CAP CER 100PF 200V 5% NP0 RADIAL - SR152A101JAA
Order 'cap cer 100pf 200v 5% np0 radial - SR152A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A101JAA-ND.
Options for 100pF Ceramic Capacitor Kemet Radial 200V C317C101J2G5TA
Send this link via E-Mail
Help With This Screen
