CAP .068UF 50V 20% CER RADIAL - C315C683M5U5TA - Capacitors
0.068µF Ceramic Capacitor Kemet Radial 50V C315C683M5U5TA
| Digi-Key Part Number | 399-4197-ND |
1 10 100 500 1000 5000 10000 25000 |
.20000 .14900 .10650 .07668 .05964 .05538 .05325 .05112 |
Extended Price
0.20 1.49 10.65 38.34 59.64 276.90 532.50 1278.00 |
| Manufacturer Part Number | C315C683M5U5TA | |||
| Description | CAP .068UF 50V 20% CER RADIAL | |||
| Quantity Available | 990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C315C683M5U5TA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | Z5U |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C315C683M5U5TA C315C683M5U5TA 399 4197 ND 3994197ND 399-4197 |
C315C683M5U5TA Specification Sheet
CAP .068UF 50V 20% CER RADIAL - C315C683M5U5TA (399-4197-ND) - Capacitors
Related parts 0.068µF Ceramic Capacitor Kemet Radial 50V C315C683M5U5TACAP .068UF 50V 20% CER RADIAL - C315C683M5U5TA
Order 'cap .068uf 50v 20% cer radial - C315C683M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4197-ND.
CAP .068UF 50V 20% CER RADIAL - C315C683M5U5CA
Order 'cap .068uf 50v 20% cer radial - C315C683M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2126-ND.
CAP .068UF 50V 20% CER RADIAL - C317C683M5U5CA
Order 'cap .068uf 50v 20% cer radial - C317C683M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2142-ND.
CAP .068UF 50V 20% CER RADIAL - C320C683M5U5CA
Order 'cap .068uf 50v 20% cer radial - C320C683M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2154-ND.
CAP .068UF 50V 20% CER RADIAL - C322C683M5U5CA
Order 'cap .068uf 50v 20% cer radial - C322C683M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2170-ND.
CAP .068UF 50V 20% CER RADIAL - C317C683M5U5TA
Order 'cap .068uf 50v 20% cer radial - C317C683M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4254-ND.
CAP .068UF 50V 20% CER RADIAL - C320C683M5U5TA
Order 'cap .068uf 50v 20% cer radial - C320C683M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4318-ND.
CAP .068UF 50V 20% CER RADIAL - C322C683M5U5TA
Order 'cap .068uf 50v 20% cer radial - C322C683M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4383-ND.
CAP 4700PF 50V 20% CER RADIAL - C315C472M5U5CA
Order 'cap 4700pf 50v 20% cer radial - C315C472M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2119-ND.
CAP 6800PF 50V 20% CER RADIAL - C315C682M5U5CA
Order 'cap 6800pf 50v 20% cer radial - C315C682M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2120-ND.
CAP .01UF 50V 20% CER RADIAL - C315C103M5U5CA
Order 'cap .01uf 50v 20% cer radial - C315C103M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2121-ND.
CAP .015UF 50V 20% CER RADIAL - C315C153M5U5CA
Order 'cap .015uf 50v 20% cer radial - C315C153M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2122-ND.
CAP .022UF 50V 20% CER RADIAL - C315C223M5U5CA
Order 'cap .022uf 50v 20% cer radial - C315C223M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2123-ND.
CAP .033UF 50V 20% CER RADIAL - C315C333M5U5CA
Order 'cap .033uf 50v 20% cer radial - C315C333M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2124-ND.
CAP .047UF 50V 20% CER RADIAL - C315C473M5U5CA
Order 'cap .047uf 50v 20% cer radial - C315C473M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2125-ND.
Options for 0.068µF Ceramic Capacitor Kemet Radial 50V C315C683M5U5TA
Send this link via E-Mail
Help With This Screen
