INDUCTOR FIXED 18UH 10% 10RHB2 - #824MY-180K
| Digi-Key Part Number | #824MY-180K-ND |
1 |
1.25000 |
Extended Price
1.25 |
| Manufacturer Part Number | #824MY-180K | |||
| Description | INDUCTOR FIXED 18UH 10% 10RHB2 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | #824MY-180K |
| Vendor | TOKO |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Inductance | 18.000 µH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 1.770 A [Max] |
| Resistance DC (RDC) | 71.000 mOhms [Max] |
| Shielding | Unshielded |
| Self-Resonance Frequency (SRF) | 16.00 MHz [Min] |
| Height | 15.500 mm [Max] |
| Diameter | 10.5000 mm [Typ] |
| Inductor Type | Standard |
| Lead Length | 5.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
#824MY 180K #824MY180K |
INDUCTOR FIXED 18UH 10% 10RHB2 - #824MY-180K (#824MY-180K-ND)
Related parts:INDUCTOR FIXED 18UH 10% 10RHB2 - #824MY-180K
Order 'inductor fixed 18uh 10% 10rhb2 - #824MY-180K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-180K-ND.
INDUCTOR FIXED 18UH 10% 10RHB2 - 824MY-180K
Order 'inductor fixed 18uh 10% 10rhb2 - 824MY-180K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number TK5155-ND.
INDUCTOR FIXED 18UH 10% 8RHB2 - #822MY-180K
Order 'inductor fixed 18uh 10% 8rhb2 - #822MY-180K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #822MY-180K-ND.
INDUCTOR FIXED 10UH 10% 10RHB2 - #824MY-100K
Order 'inductor fixed 10uh 10% 10rhb2 - #824MY-100K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-100K-ND.
INDUCTOR FIXED 100UH 10% 10RHB2 - #824MY-101K
Order 'inductor fixed 100uh 10% 10rhb2 - #824MY-101K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-101K-ND.
INDUCTOR FIXED 1000UH 10% 10RHB2 - #824MY-102K
Order 'inductor fixed 1000uh 10% 10rhb2 - #824MY-102K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-102K-ND.
INDUCTOR FIXED 120UH 10% 10RHB2 - #824MY-121K
Order 'inductor fixed 120uh 10% 10rhb2 - #824MY-121K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-121K-ND.
INDUCTOR FIXED 1200UH 10% 10RHB2 - #824MY-122K
Order 'inductor fixed 1200uh 10% 10rhb2 - #824MY-122K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-122K-ND.
INDUCTOR FIXED 150UH 10% 10RHB2 - #824MY-151K
Order 'inductor fixed 150uh 10% 10rhb2 - #824MY-151K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-151K-ND.
INDUCTOR FIXED 1500UH 10% 10RHB2 - #824MY-152K
Order 'inductor fixed 1500uh 10% 10rhb2 - #824MY-152K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-152K-ND.
INDUCTOR FIXED 180UH 10% 10RHB2 - #824MY-181K
Order 'inductor fixed 180uh 10% 10rhb2 - #824MY-181K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-181K-ND.
INDUCTOR FIXED 1800UH 10% 10RHB2 - #824MY-182K
Order 'inductor fixed 1800uh 10% 10rhb2 - #824MY-182K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-182K-ND.
INDUCTOR FIXED 22UH 10% 10RHB2 - #824MY-220K
Order 'inductor fixed 22uh 10% 10rhb2 - #824MY-220K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-220K-ND.
INDUCTOR FIXED 220UH 10% 10RHB2 - #824MY-221K
Order 'inductor fixed 220uh 10% 10rhb2 - #824MY-221K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-221K-ND.
INDUCTOR FIXED 2200UH 10% 10RHB2 - #824MY-222K
Order 'inductor fixed 2200uh 10% 10rhb2 - #824MY-222K' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #824MY-222K-ND.
Send this link via E-Mail
Help With This Screen