CHOKE RF COATED 10UH 10% - 77F100K
| Digi-Key Part Number | 77F100K-ND |
5000 |
.12000 |
Extended Price
600.00 |
| Manufacturer Part Number | 77F100K | |||
| Description | CHOKE RF COATED 10UH 10% | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 77F100K |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 10µH |
| Tolerance | ±10% |
| Series | 77F |
| Package / Case | Axial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 500mA |
| Mounting Type | Through Hole |
| Q @ Freq | 85 @ 2.52MHz |
| Self Resonant Freq | 45MHz |
| DC Resistance (DCR) | 580.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77F100K 77F100K |
77F100K Specification Sheet
CHOKE RF COATED 10UH 10% - 77F100K (77F100K-ND)
Related parts :CHOKE RF COATED 10UH 10% - 77F100K
Order 'choke rf coated 10uh 10% - 77F100K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 77F100K-ND.
CHOKE RF COATED 1.0UH 10% - 5300-01
Order 'choke rf coated 1.0uh 10% - 5300-01' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number 5300-01-ND.
CHOKE RF COATED 10UH 10% - 5300-13
Order 'choke rf coated 10uh 10% - 5300-13' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number 5300-13-ND.
CHOKE RF COATED 12UH 10% - 77F120K
Order 'choke rf coated 12uh 10% - 77F120K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 77F120K-ND.
CHOKE RF COATED 1UH 10% - 77F1R0K
Order 'choke rf coated 1uh 10% - 77F1R0K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 77F1R0K-ND.
CHOKE RF COATED 4.7UH 10% - 77F4R7K
Order 'choke rf coated 4.7uh 10% - 77F4R7K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 77F4R7K-ND.
CHOKE RF COATED 5.6UH 10% - 77F5R6K
Order 'choke rf coated 5.6uh 10% - 77F5R6K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 77F5R6K-ND.
CHOKE RF COATED 6.8UH 10% - 77F6R8K
Order 'choke rf coated 6.8uh 10% - 77F6R8K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 77F6R8K-ND.
CHOKE RF COATED 8.2UH 10% - 77F8R2K
Order 'choke rf coated 8.2uh 10% - 77F8R2K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 77F8R2K-ND.
CHOKE RF RADIAL 10UH 10% - 1110-100K
Order 'choke rf radial 10uh 10% - 1110-100K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6220-ND.
CHOKE RF RADIAL 10UH 10% - 1120-100K
Order 'choke rf radial 10uh 10% - 1120-100K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6254-ND.
CHOKE RF RADIAL 10UH 10% - 1130-100K
Order 'choke rf radial 10uh 10% - 1130-100K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6295-ND.
CHOKE RF RADIAL 10UH 10% - 1140-100K
Order 'choke rf radial 10uh 10% - 1140-100K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6337-ND.
CHOKE RF VARNISHED 10UH 10% - 4612
Order 'choke rf varnished 10uh 10% - 4612' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number 4612-ND.
CHOKE RF COATED 1.2UH 10% - 5300-02
Order 'choke rf coated 1.2uh 10% - 5300-02' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number 5300-02-ND.
Send this link via E-Mail
Help With This Screen