Keywords:





CAP .1UF 50V 20% CER RADIAL - C315C104M5U5TA - Capacitors

0.1µF Ceramic Capacitor Kemet Radial 50V C315C104M5U5TA

Digi-Key Part Number 399-4151-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.16000
.12100
.08630
.06210
.04830
.04485
.04313
.04140
Extended Price
0.16
1.21
8.63
31.05
48.30
224.25
431.30
1035.00
Manufacturer Part NumberC315C104M5U5TA
DescriptionCAP .1UF 50V 20% CER RADIAL
Quantity Available 72877
All prices are in USD

Purchase 0.1µF Ceramic Capacitor Kemet Radial 50V C315C104M5U5TA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.1µF Ceramic Capacitor Kemet Radial 50V C315C104M5U5TA
Technical/Catalog InformationC315C104M5U5TA
VendorKemet
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 50V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientZ5U
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Thickness*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C315C104M5U5TA
C315C104M5U5TA
399 4151 ND
3994151ND
399-4151

C315C104M5U5TA Specification Sheet

Image of CAP .1UF 50V 20% CER RADIAL - C315C104M5U5TA

CAP .1UF 50V 20% CER RADIAL - C315C104M5U5TA (399-4151-ND) - Capacitors

Related parts 0.1µF Ceramic Capacitor Kemet Radial 50V C315C104M5U5TA
CAP .1UF 50V 20% CER RADIAL - C315C104M5U5TA
 Order 'cap .1uf 50v 20% cer radial - C315C104M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4151-ND.
CAP .1UF 50V 20% CER RADIAL - C315C104M5U5CA
 Order 'cap .1uf 50v 20% cer radial - C315C104M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2127-ND.
CAP .1UF 50V 20% CER RADIAL - C317C104M5U5CA
 Order 'cap .1uf 50v 20% cer radial - C317C104M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2143-ND.
CAP .1UF 50V 20% CER RADIAL - C320C104M5U5CA
 Order 'cap .1uf 50v 20% cer radial - C320C104M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2155-ND.
CAP .1UF 50V 20% CER RADIAL - C322C104M5U5CA
 Order 'cap .1uf 50v 20% cer radial - C322C104M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2171-ND.
CAP .1UF 50V 20% CER RADIAL - C317C104M5U5TA
 Order 'cap .1uf 50v 20% cer radial - C317C104M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4209-ND.
CAP .1UF 50V 20% CER RADIAL - C320C104M5U5TA
 Order 'cap .1uf 50v 20% cer radial - C320C104M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4266-ND.
CAP .1UF 50V 20% CER RADIAL - C322C104M5U5TA
 Order 'cap .1uf 50v 20% cer radial - C322C104M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4331-ND.
CAP 4700PF 50V 20% CER RADIAL - C315C472M5U5CA
 Order 'cap 4700pf 50v 20% cer radial - C315C472M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2119-ND.
CAP 6800PF 50V 20% CER RADIAL - C315C682M5U5CA
 Order 'cap 6800pf 50v 20% cer radial - C315C682M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2120-ND.
CAP .01UF 50V 20% CER RADIAL - C315C103M5U5CA
 Order 'cap .01uf 50v 20% cer radial - C315C103M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2121-ND.
CAP .015UF 50V 20% CER RADIAL - C315C153M5U5CA
 Order 'cap .015uf 50v 20% cer radial - C315C153M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2122-ND.
CAP .022UF 50V 20% CER RADIAL - C315C223M5U5CA
 Order 'cap .022uf 50v 20% cer radial - C315C223M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2123-ND.
CAP .033UF 50V 20% CER RADIAL - C315C333M5U5CA
 Order 'cap .033uf 50v 20% cer radial - C315C333M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2124-ND.
CAP .047UF 50V 20% CER RADIAL - C315C473M5U5CA
 Order 'cap .047uf 50v 20% cer radial - C315C473M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2125-ND.

Options for 0.1µF Ceramic Capacitor Kemet Radial 50V C315C104M5U5TA
Send this link via E-Mail
Help With This Screen

CAP .1UF 50V 20% CER RADIAL - C315C104M5U5TA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .1UF 50V 20% CER RADIAL - C315C104M5U5CA Next: CAP .1UF 50V 20% CER RADIAL - C317C104M5U5CA
CAP .1UF 50V 20% CER RADIAL - C315C104M5U5TA