Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR 1.0MH 51MA RADIAL - 621G

Digi-Key Part Number 621G-ND
Price Break
1
Unit Price
36.47000
Extended Price
36.47
Manufacturer Part Number621G
DescriptionINDUCTOR 1.0MH 51MA RADIAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information621G
VendorHammond Manufacturing
CategoryInductors, Coils, Filters
Mounting TypeThrough Hole
Package NameRadial
Inductance1.000 mH [Typ]
Inductance Tolerance±2%
Current51.000 mA [Max]
Resistance DC (RDC)2.000 Ohms [Max]
Height7.400 mm [Max]
Diameter12.7000 mm [Typ]
Lead Length12.700 mm [Typ]
Resistance Tolerance±20%
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names 621G
621G

621G Specification Sheet

Image of INDUCTOR 1.0MH 51MA RADIAL - 621G

INDUCTOR 1.0MH 51MA RADIAL - 621G (621G-ND)

Related parts:
INDUCTOR 1.0MH 51MA RADIAL - 621G
 Order 'inductor 1.0mh 51ma radial - 621G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 621G-ND.
INDUCTOR 2.2MH 34MA RADIAL - 621J
 Order 'inductor 2.2mh 34ma radial - 621J' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 621J-ND.
INDUCTOR 4.7MH 23MA RADIAL - 621L
 Order 'inductor 4.7mh 23ma radial - 621L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 621L-ND.
INDUCTOR 10MH 16MA RADIAL - 621N
 Order 'inductor 10mh 16ma radial - 621N' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 621N-ND.
INDUCTOR 22mH 11MA RADIAL - 621Q
 Order 'inductor 22mh 11ma radial - 621Q' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 621Q-ND.
INDUCTOR 47MH 13.7MA RADIAL - 622S
 Order 'inductor 47mh 13.7ma radial - 622S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 622S-ND.
INDUCTOR 100MH 9.3MA RADIAL - 622U
 Order 'inductor 100mh 9.3ma radial - 622U' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 622U-ND.
INDUCTOR 220MH 6.4MA RADIAL - 622W
 Order 'inductor 220mh 6.4ma radial - 622W' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 622W-ND.
INDUCTOR 470MH 4.3MA RADIAL - 622Y
 Order 'inductor 470mh 4.3ma radial - 622Y' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 622Y-ND.
INDUCTOR 1000MH 2.9MA RADIAL - 622ZA
 Order 'inductor 1000mh 2.9ma radial - 622ZA' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 622ZA-ND.
CHOKE EMI/RFI 5UH 10A RADIAL - 1538M01
 Order 'choke emi/rfi 5uh 10a radial - 1538M01' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1538M01-ND.
CHOKE EMI/RFI 10UH 9A RADIAL - 1538M02
 Order 'choke emi/rfi 10uh 9a radial - 1538M02' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1538M02-ND.
CHOKE EMI/RFI 27UH 7A RADIAL - 1538M03
 Order 'choke emi/rfi 27uh 7a radial - 1538M03' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1538M03-ND.
CHOKE EMI/RFI 50UH 5.6A RADIAL - 1538M04
 Order 'choke emi/rfi 50uh 5.6a radial - 1538M04' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1538M04-ND.
CHOKE EMI/RFI 100UH 4.9A RADIAL - 1538M05
 Order 'choke emi/rfi 100uh 4.9a radial - 1538M05' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1538M05-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR 1.0MH 1.5A SHIELDED SMD - CDRH127/LD-102MC Next: INDUCTOR 1.0NH +-.2NH 0402 SMD - ELJ-RF1N0ZFB