CAP .01UF 100V 20% CER RADIAL - C315C103M1U5TA - Capacitors
10000pF Ceramic Capacitor Kemet Radial 100V C315C103M1U5TA
| Digi-Key Part Number | 399-4149-ND |
1 10 100 500 1000 5000 10000 25000 |
.17000 .12500 .08930 .06426 .04998 .04641 .04463 .04284 |
Extended Price
0.17 1.25 8.93 32.13 49.98 232.05 446.30 1071.00 |
| Manufacturer Part Number | C315C103M1U5TA | |||
| Description | CAP .01UF 100V 20% CER RADIAL | |||
| Quantity Available | 2033 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C315C103M1U5TA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | Z5U |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C315C103M1U5TA C315C103M1U5TA 399 4149 ND 3994149ND 399-4149 |
C315C103M1U5TA Specification Sheet
CAP .01UF 100V 20% CER RADIAL - C315C103M1U5TA (399-4149-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor Kemet Radial 100V C315C103M1U5TACAP .01UF 100V 20% CER RADIAL - C315C103M1U5TA
Order 'cap .01uf 100v 20% cer radial - C315C103M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4149-ND.
CAP .01UF 100V 20% CER RADIAL - C315C103M1U5CA
Order 'cap .01uf 100v 20% cer radial - C315C103M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2117-ND.
CAP .01UF 100V 20% CER RADIAL - C317C103M1U5CA
Order 'cap .01uf 100v 20% cer radial - C317C103M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2134-ND.
CAP .01UF 100V 20% CER RADIAL - C320C103M1U5CA
Order 'cap .01uf 100v 20% cer radial - C320C103M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2144-ND.
CAP .01UF 100V 20% CER RADIAL - C322C103M1U5CA
Order 'cap .01uf 100v 20% cer radial - C322C103M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2160-ND.
CAP .01UF 100V 20% CER RADIAL - C317C103M1U5TA
Order 'cap .01uf 100v 20% cer radial - C317C103M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4207-ND.
CAP .01UF 100V 20% CER RADIAL - C320C103M1U5TA
Order 'cap .01uf 100v 20% cer radial - C320C103M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4262-ND.
CAP .01UF 100V 20% CER RADIAL - C322C103M1U5TA
Order 'cap .01uf 100v 20% cer radial - C322C103M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4327-ND.
CAP 1000PF 100V 20% CER RADIAL - C315C102M1U5CA
Order 'cap 1000pf 100v 20% cer radial - C315C102M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2111-ND.
CAP 1500PF 100V 20% CER RADIAL - C315C152M1U5CA
Order 'cap 1500pf 100v 20% cer radial - C315C152M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2112-ND.
CAP 2200PF 100V 20% CER RADIAL - C315C222M1U5CA
Order 'cap 2200pf 100v 20% cer radial - C315C222M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2113-ND.
CAP 3300PF 100V 20% CER RADIAL - C315C332M1U5CA
Order 'cap 3300pf 100v 20% cer radial - C315C332M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2114-ND.
CAP 4700PF 100V 20% CER RADIAL - C315C472M1U5CA
Order 'cap 4700pf 100v 20% cer radial - C315C472M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2115-ND.
CAP 6800PF 100V 20% CER RADIAL - C315C682M1U5CA
Order 'cap 6800pf 100v 20% cer radial - C315C682M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2116-ND.
CAP .015UF 100V 20% CER RADIAL - C315C153M1U5CA
Order 'cap .015uf 100v 20% cer radial - C315C153M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2118-ND.
Options for 10000pF Ceramic Capacitor Kemet Radial 100V C315C103M1U5TA
Send this link via E-Mail
Help With This Screen
