CAP .01UF 50V 10% CER RADIAL - C315C103K5R5TA - Capacitors
| Digi-Key Part Number | 399-4148-ND |
1 10 100 500 1000 5000 10000 25000 |
.20000 .15100 .10750 .07740 .06020 .05590 .05375 .05160 |
Extended Price
0.20 1.51 10.75 38.70 60.20 279.50 537.50 1290.00 |
| Manufacturer Part Number | C315C103K5R5TA | |||
| Description | CAP .01UF 50V 10% CER RADIAL | |||
| Quantity Available | 16802 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C315C103K5R5TA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C315C103K5R5TA C315C103K5R5TA 399 4148 ND 3994148ND 399-4148 |
C315C103K5R5TA Specification Sheet
CAP .01UF 50V 10% CER RADIAL - C315C103K5R5TA (399-4148-ND) - Capacitors
Related parts Capacitors :CAP .01UF 50V 10% CER RADIAL - C315C103K5R5TA
Order 'cap .01uf 50v 10% cer radial - C315C103K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4148-ND.
CAP .01UF 50V 10% CER RADIAL - C315C103K5R5CA
Order 'cap .01uf 50v 10% cer radial - C315C103K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2004-ND.
CAP .01UF 50V 10% CER RADIAL - C317C103K5R5CA
Order 'cap .01uf 50v 10% cer radial - C317C103K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2027-ND.
CAP .01UF 50V 10% CER RADIAL - C322C103K5R5CA
Order 'cap .01uf 50v 10% cer radial - C322C103K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2075-ND.
CAP .01UF 50V 10% CER RADIAL - C317C103K5R5TA
Order 'cap .01uf 50v 10% cer radial - C317C103K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4206-ND.
CAP .01UF 50V 10% CER RADIAL - C322C103K5R5TA
Order 'cap .01uf 50v 10% cer radial - C322C103K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4326-ND.
CAP 3300PF 50V 10% CER RADIAL - C315C332K5R5CA
Order 'cap 3300pf 50v 10% cer radial - C315C332K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2001-ND.
CAP 4700PF 50V 10% CER RADIAL - C315C472K5R5CA
Order 'cap 4700pf 50v 10% cer radial - C315C472K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2002-ND.
CAP 6800PF 50V 10% CER RADIAL - C315C682K5R5CA
Order 'cap 6800pf 50v 10% cer radial - C315C682K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2003-ND.
CAP .015UF 50V 10% CER RADIAL - C315C153K5R5CA
Order 'cap .015uf 50v 10% cer radial - C315C153K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2005-ND.
CAP .022UF 50V 10% CER RADIAL - C315C223K5R5CA
Order 'cap .022uf 50v 10% cer radial - C315C223K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2006-ND.
CAP .033UF 50V 10% CER RADIAL - C315C333K5R5CA
Order 'cap .033uf 50v 10% cer radial - C315C333K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2007-ND.
CAP 3300PF 50V 10% CER RADIAL - C317C332K5R5CA
Order 'cap 3300pf 50v 10% cer radial - C317C332K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2024-ND.
CAP 4700PF 50V 10% CER RADIAL - C317C472K5R5CA
Order 'cap 4700pf 50v 10% cer radial - C317C472K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2025-ND.
CAP 6800PF 50V 10% CER RADIAL - C317C682K5R5CA
Order 'cap 6800pf 50v 10% cer radial - C317C682K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2026-ND.
Send this link via E-Mail
Help With This Screen
