10000pF Ceramic Capacitor Kemet Radial 100V C315C103K1R5TA
CAP .01UF 100V 10% CER RADIAL - C315C103K1R5TA - Capacitors
| Digi-Key Part Number | 399-4147-ND |
1 10 100 500 1000 5000 10000 25000 |
.19000 .13900 .09900 .07128 .05544 .05148 .04950 .04752 |
Extended Price
0.19 1.39 9.90 35.64 55.44 257.40 495.00 1188.00 |
| Manufacturer Part Number | C315C103K1R5TA | |||
| Description | CAP .01UF 100V 10% CER RADIAL | |||
| Quantity Available | 5295 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C315C103K1R5TA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C315C103K1R5TA C315C103K1R5TA 399 4147 ND 3994147ND 399-4147 |
C315C103K1R5TA Specification Sheet
CAP .01UF 100V 10% CER RADIAL - C315C103K1R5TA (399-4147-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor Kemet Radial 100V C315C103K1R5TA10000pF Ceramic Capacitor Kemet Radial 100V C315C103K1R5TA
Order 'cap .01uf 100v 10% cer radial - C315C103K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4147-ND.
10000pF Ceramic Capacitor Kemet Radial 100V C315C103K1R5CA
Order 'cap .01uf 100v 10% cer radial - C315C103K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2000-ND.
10000pF Ceramic Capacitor Kemet Radial 100V C317C103K1R5CA
Order 'cap .01uf 100v 10% cer radial - C317C103K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2023-ND.
10000pF Ceramic Capacitor Kemet Radial 100V C320C103K1R5CA
Order 'cap .01uf 100v 10% cer radial - C320C103K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2042-ND.
10000pF Ceramic Capacitor Kemet Radial 100V C322C103K1R5CA
Order 'cap .01uf 100v 10% cer radial - C322C103K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2068-ND.
1.0µF Ceramic Capacitor Kemet Radial 100V C340C105K1R5CA
Order 'cap 1.0uf 100v 10% cer radial - C340C105K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2108-ND.
10000pF Ceramic Capacitor Kemet Radial 100V C317C103K1R5TA
Order 'cap .01uf 100v 10% cer radial - C317C103K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4205-ND.
10000pF Ceramic Capacitor Kemet Radial 100V C320C103K1R5TA
Order 'cap .01uf 100v 10% cer radial - C320C103K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4260-ND.
10000pF Ceramic Capacitor Kemet Radial 100V C322C103K1R5TA
Order 'cap .01uf 100v 10% cer radial - C322C103K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4324-ND.
1.0µF Ceramic Capacitor Kemet Radial 100V C340C105K1R5TA
Order 'cap 1.0uf 100v 10% cer radial - C340C105K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4426-ND.
1000pF Ceramic Capacitor Kemet Radial 100V C315C102K1R5CA
Order 'cap 1000pf 100v 10% cer radial - C315C102K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1994-ND.
1500pF Ceramic Capacitor Kemet Radial 100V C315C152K1R5CA
Order 'cap 1500pf 100v 10% cer radial - C315C152K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1995-ND.
2200pF Ceramic Capacitor Kemet Radial 100V C315C222K1R5CA
Order 'cap 2200pf 100v 10% cer radial - C315C222K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1996-ND.
3300pF Ceramic Capacitor Kemet Radial 100V C315C332K1R5CA
Order 'cap 3300pf 100v 10% cer radial - C315C332K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1997-ND.
4700pF Ceramic Capacitor Kemet Radial 100V C315C472K1R5CA
Order 'cap 4700pf 100v 10% cer radial - C315C472K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1998-ND.
Options for 10000pF Ceramic Capacitor Kemet Radial 100V C315C103K1R5TA
Send this link via E-Mail
Help With This Screen
