CAP 1000PF 100V 20% CER RADIAL - C315C102M1U5TA - Capacitors
1000pF Ceramic Capacitor Kemet Radial 100V C315C102M1U5TA
| Digi-Key Part Number | 399-4146-ND |
1 10 100 500 1000 5000 10000 25000 |
.17000 .12500 .08930 .06426 .04998 .04641 .04463 .04284 |
Extended Price
0.17 1.25 8.93 32.13 49.98 232.05 446.30 1071.00 |
| Manufacturer Part Number | C315C102M1U5TA | |||
| Description | CAP 1000PF 100V 20% CER RADIAL | |||
| Quantity Available | 1942 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C315C102M1U5TA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | Z5U |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C315C102M1U5TA C315C102M1U5TA 399 4146 ND 3994146ND 399-4146 |
C315C102M1U5TA Specification Sheet
CAP 1000PF 100V 20% CER RADIAL - C315C102M1U5TA (399-4146-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor Kemet Radial 100V C315C102M1U5TACAP 1000PF 100V 20% CER RADIAL - C315C102M1U5TA
Order 'cap 1000pf 100v 20% cer radial - C315C102M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4146-ND.
CAP 1000PF 100V 20% CER RADIAL - C315C102M1U5CA
Order 'cap 1000pf 100v 20% cer radial - C315C102M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2111-ND.
CAP 1000PF 100V 20% CER RADIAL - C317C102M1U5CA
Order 'cap 1000pf 100v 20% cer radial - C317C102M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2128-ND.
CAP 1000PF 100V 20% CER RADIAL - C317C102M1U5TA
Order 'cap 1000pf 100v 20% cer radial - C317C102M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4204-ND.
CAP 1000PF 100V 5% CER RADIAL - C315C102J1G5CA
Order 'cap 1000pf 100v 5% cer radial - C315C102J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1905-ND.
CAP 1000PF 100V 5% CER RADIAL - C317C102J1G5CA
Order 'cap 1000pf 100v 5% cer radial - C317C102J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1923-ND.
CAP 1000PF 100V 5% CER RADIAL - C320C102J1G5CA
Order 'cap 1000pf 100v 5% cer radial - C320C102J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1941-ND.
CAP 1000PF 100V 5% CER RADIAL - C322C102J1G5CA
Order 'cap 1000pf 100v 5% cer radial - C322C102J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1963-ND.
CAP 1000PF 100V 10% CER RADIAL - C315C102K1R5CA
Order 'cap 1000pf 100v 10% cer radial - C315C102K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1994-ND.
CAP 1000PF 100V 10% CER RADIAL - C317C102K1R5CA
Order 'cap 1000pf 100v 10% cer radial - C317C102K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2017-ND.
CAP 1000PF 100V 5% CER RADIAL - C315C102J1G5TA
Order 'cap 1000pf 100v 5% cer radial - C315C102J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4143-ND.
CAP 1000PF 100V 10% CER RADIAL - C315C102K1R5TA
Order 'cap 1000pf 100v 10% cer radial - C315C102K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4144-ND.
CAP 1000PF 100V 5% CER RADIAL - C317C102J1G5TA
Order 'cap 1000pf 100v 5% cer radial - C317C102J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4201-ND.
CAP 1000PF 100V 10% CER RADIAL - C317C102K1R5TA
Order 'cap 1000pf 100v 10% cer radial - C317C102K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4202-ND.
CAP 1000PF 100V 5% CER RADIAL - C320C102J1G5TA
Order 'cap 1000pf 100v 5% cer radial - C320C102J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4257-ND.
Options for 1000pF Ceramic Capacitor Kemet Radial 100V C315C102M1U5TA
Send this link via E-Mail
Help With This Screen
