INDUCTOR 4.9UH 6A 30% SMD - NR10050T4R9N
| Digi-Key Part Number | 587-1696-1-ND |
10 50 100 250 |
1.10000 .99000 .88000 .77000 |
Extended Price
11.00 49.50 88.00 192.50 |
| Manufacturer Part Number | NR10050T4R9N | |||
| Description | INDUCTOR 4.9UH 6A 30% SMD | |||
| Quantity Available | 30 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NR10050T4R9N |
| Vendor | Taiyo Yuden (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 4.9µH |
| Tolerance | ±30% |
| Series | NR |
| Package / Case | 0.394" L x 0.386" W x 0.197" H (10.00mm x 9.80mm x 5.00mm) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 6A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 23MHz |
| DC Resistance (DCR) | 19.50 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NR10050T4R9N NR10050T4R9N 587 1696 1 ND 58716961ND 587-1696-1 |
NR10050T4R9N Specification Sheet
INDUCTOR 4.9UH 6A 30% SMD - NR10050T4R9N (587-1696-1-ND)
Related parts:INDUCTOR 4.9UH 6A 30% SMD - NR10050T4R9N
Order 'inductor 4.9uh 6a 30% smd - NR10050T4R9N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1696-1-ND.
INDUCTOR 4.9UH 6A 30% SMD - NR10050T4R9N
Order 'inductor 4.9uh 6a 30% smd - NR10050T4R9N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1696-6-ND.
INDUCTOR 4.9UH 6A 30% SMD - NR10050T4R9N
Order 'inductor 4.9uh 6a 30% smd - NR10050T4R9N' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1696-2-ND.
INDUCTOR 1.0UH 4.0A 30% SMD - NP04SZB1R0N
Order 'inductor 1.0uh 4.0a 30% smd - NP04SZB1R0N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1678-1-ND.
INDUCTOR 2.2UH 2.7A 30% SMD - NP04SZB2R2N
Order 'inductor 2.2uh 2.7a 30% smd - NP04SZB2R2N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1679-1-ND.
INDUCTOR 4.7UH 1.8A 30% SMD - NP04SZB4R7N
Order 'inductor 4.7uh 1.8a 30% smd - NP04SZB4R7N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1680-1-ND.
INDUCTOR 1.3UH 9A 30% SMD - NR10050T1R3N
Order 'inductor 1.3uh 9a 30% smd - NR10050T1R3N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1692-1-ND.
INDUCTOR 2.1UH 8.3A 30% SMD - NR10050T2R1N
Order 'inductor 2.1uh 8.3a 30% smd - NR10050T2R1N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1693-1-ND.
INDUCTOR 2.9UH 7.3A 30% SMD - NR10050T2R9N
Order 'inductor 2.9uh 7.3a 30% smd - NR10050T2R9N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1694-1-ND.
INDUCTOR 3.8UH 6.8A 30% SMD - NR10050T3R8N
Order 'inductor 3.8uh 6.8a 30% smd - NR10050T3R8N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1695-1-ND.
INDUCTOR 6.5UH 5.2A 30% SMD - NR10050T6R5N
Order 'inductor 6.5uh 5.2a 30% smd - NR10050T6R5N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1697-1-ND.
INDUCTOR 0.9UH 7.8A 30% SMD - NR8040T0R9N
Order 'inductor 0.9uh 7.8a 30% smd - NR8040T0R9N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1995-1-ND.
INDUCTOR 0.9UH 7.8A 30% SMD - NR8040T0R9N
Order 'inductor 0.9uh 7.8a 30% smd - NR8040T0R9N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1995-6-ND.
INDUCTOR 1.4UH 7A 30% SMD - NR8040T1R4N
Order 'inductor 1.4uh 7a 30% smd - NR8040T1R4N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1996-1-ND.
INDUCTOR 1.4UH 7A 30% SMD - NR8040T1R4N
Order 'inductor 1.4uh 7a 30% smd - NR8040T1R4N' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1996-6-ND.
Send this link via E-Mail
Help With This Screen