INDUCTOR 4.7UH 20% 1007 SMD - CBC2518T4R7M - Inductors, Coils, Chokes
| Digi-Key Part Number | 587-1621-1-ND |
10 50 100 250 500 |
.20000 .18000 .16000 .14000 .12000 |
Extended Price
2.00 9.00 16.00 35.00 60.00 |
| Manufacturer Part Number | CBC2518T4R7M | |||
| Description | INDUCTOR 4.7UH 20% 1007 SMD | |||
| Quantity Available | 11460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CBC2518T4R7M |
| Vendor | Taiyo Yuden (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 4.7µH |
| Tolerance | ±20% |
| Package / Case | 1007 (2518 metric) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 680mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 46MHz |
| DC Resistance (DCR) | 260.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CBC2518T4R7M CBC2518T4R7M 587 1621 1 ND 58716211ND 587-1621-1 |
CBC2518T4R7M Specification Sheet
INDUCTOR 4.7UH 20% 1007 SMD - CBC2518T4R7M (587-1621-1-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 4.7UH 20% 1007 SMD - CBC2518T4R7M
Order 'inductor 4.7uh 20% 1007 smd - CBC2518T4R7M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1621-1-ND.
INDUCTOR 4.7UH 20% 1007 SMD - CBC2518T4R7M
Order 'inductor 4.7uh 20% 1007 smd - CBC2518T4R7M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1621-6-ND.
INDUCTOR 47UH 20% 1007 SMD - CBC2518T470M
Order 'inductor 47uh 20% 1007 smd - CBC2518T470M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1619-1-ND.
INDUCTOR 4.7UH 20% 1007 SMD - CBC2518T4R7M
Order 'inductor 4.7uh 20% 1007 smd - CBC2518T4R7M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1621-2-ND.
INDUCTOR 4.7UH 20% 1007 SMD - BRL2518T4R7M
Order 'inductor 4.7uh 20% 1007 smd - BRL2518T4R7M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1956-1-ND.
INDUCTOR 4.7UH 20% 1007 SMD - BRL2518T4R7M
Order 'inductor 4.7uh 20% 1007 smd - BRL2518T4R7M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1956-6-ND.
INDUCTOR 47UH 20% 1007 SMD - CBC2518T470M
Order 'inductor 47uh 20% 1007 smd - CBC2518T470M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1619-6-ND.
INDUCTOR 10UH 20% 1007 SMD - CBC2518T100M
Order 'inductor 10uh 20% 1007 smd - CBC2518T100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1613-1-ND.
INDUCTOR 100UH 20% 1007 SMD - CBC2518T101M
Order 'inductor 100uh 20% 1007 smd - CBC2518T101M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1614-1-ND.
INDUCTOR 1.0UH 20% 1007 SMD - CBC2518T1R0M
Order 'inductor 1.0uh 20% 1007 smd - CBC2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1615-1-ND.
INDUCTOR 22UH 20% 1007 SMD - CBC2518T220M
Order 'inductor 22uh 20% 1007 smd - CBC2518T220M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1616-1-ND.
INDUCTOR 220UH 20% 1007 SMD - CBC2518T221M
Order 'inductor 220uh 20% 1007 smd - CBC2518T221M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1617-1-ND.
INDUCTOR 2.2UH 20% 1007 SMD - CBC2518T2R2M
Order 'inductor 2.2uh 20% 1007 smd - CBC2518T2R2M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1618-1-ND.
INDUCTOR 47UH 20% 1007 SMD - CBC2518T470M
Order 'inductor 47uh 20% 1007 smd - CBC2518T470M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1619-2-ND.
INDUCTOR 470UH 20% 1007 SMD - CBC2518T471M
Order 'inductor 470uh 20% 1007 smd - CBC2518T471M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1620-1-ND.
Send this link via E-Mail
Help With This Screen
