Fixed Inductors, Coils, Choke 1µH 1.1A 0806 (2016 metric) Taiyo Yuden - CBC2016T1R0M
INDUCTOR 1.0UH 20% 0806 SMD - CBC2016T1R0M - Inductors, Coils, Chokes
| Digi-Key Part Number | 587-1608-2-ND |
2000 6000 10000 24000 48000 |
.08400 .07900 .07700 .07200 .06700 |
Extended Price
168.00 474.00 770.00 1728.00 3216.00 |
| Manufacturer Part Number | CBC2016T1R0M | |||
| Description | INDUCTOR 1.0UH 20% 0806 SMD | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CBC2016T1R0M |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| Tolerance | ±20% |
| Package / Case | 0806 (2016 metric) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 1.1A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 100MHz |
| DC Resistance (DCR) | 130.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CBC2016T1R0M CBC2016T1R0M 587 1608 2 ND 58716082ND 587-1608-2 |
CBC2016T1R0M Specification Sheet
INDUCTOR 1.0UH 20% 0806 SMD - CBC2016T1R0M (587-1608-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1µH 1.1A 0806 (2016 metric) Taiyo Yuden - CBC2016T1R0MFixed Inductors, Coils, Choke 1µH 1.1A 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T1R0M
Order 'inductor 1.0uh 20% 0806 smd - CBC2016T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1608-1-ND.
Fixed Inductors, Coils, Choke 1µH 1.1A 0806 (2016 metric) Taiyo Yuden - CBC2016T1R0M
Order 'inductor 1.0uh 20% 0806 smd - CBC2016T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1608-2-ND.
Fixed Inductors, Coils, Choke 1µH 1.1A 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T1R0M
Order 'inductor 1.0uh 20% 0806 smd - CBC2016T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1608-6-ND.
Fixed Inductors, Coils, Choke 10µH 380mA 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T100M
Order 'inductor 10uh 20% 0806 smd - CBC2016T100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1606-1-ND.
Fixed Inductors, Coils, Choke 10µH 380mA 0806 (2016 metric) Taiyo Yuden - CBC2016T100M
Order 'inductor 10uh 20% 0806 smd - CBC2016T100M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1606-2-ND.
Fixed Inductors, Coils, Choke 10µH 380mA 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T100M
Order 'inductor 10uh 20% 0806 smd - CBC2016T100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1606-6-ND.
Fixed Inductors, Coils, Choke 100µH 110mA 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T101M
Order 'inductor 100uh 20% 0806 smd - CBC2016T101M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1607-1-ND.
Fixed Inductors, Coils, Choke 100µH 110mA 0806 (2016 metric) Taiyo Yuden - CBC2016T101M
Order 'inductor 100uh 20% 0806 smd - CBC2016T101M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1607-2-ND.
Fixed Inductors, Coils, Choke 22µH 250mA 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T220M
Order 'inductor 22uh 20% 0806 smd - CBC2016T220M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1609-1-ND.
Fixed Inductors, Coils, Choke 22µH 250mA 0806 (2016 metric) Taiyo Yuden - CBC2016T220M
Order 'inductor 22uh 20% 0806 smd - CBC2016T220M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1609-2-ND.
Fixed Inductors, Coils, Choke 2.2µH 750mA 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T2R2M
Order 'inductor 2.2uh 20% 0806 smd - CBC2016T2R2M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1610-1-ND.
Fixed Inductors, Coils, Choke 2.2µH 750mA 0806 (2016 metric) Taiyo Yuden - CBC2016T2R2M
Order 'inductor 2.2uh 20% 0806 smd - CBC2016T2R2M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1610-2-ND.
Fixed Inductors, Coils, Choke 47µH 150mA 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T470M
Order 'inductor 47uh 20% 0806 smd - CBC2016T470M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1611-1-ND.
Fixed Inductors, Coils, Choke 47µH 150mA 0806 (2016 metric) Taiyo Yuden - CBC2016T470M
Order 'inductor 47uh 20% 0806 smd - CBC2016T470M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1611-2-ND.
Fixed Inductors, Coils, Choke 4.7µH 550mA 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T4R7M
Order 'inductor 4.7uh 20% 0806 smd - CBC2016T4R7M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1612-1-ND.
Options for Fixed Inductors, Coils, Choke 1µH 1.1A 0806 (2016 metric) Taiyo Yuden - CBC2016T1R0M
Send this link via E-Mail
Help With This Screen
