Fixed Inductors, Coils, Choke 1µH 1.1A 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T1R0M
INDUCTOR 1.0UH 20% 0806 SMD - CBC2016T1R0M - Inductors, Coils, Chokes
| Digi-Key Part Number | 587-1608-1-ND |
10 50 100 250 500 |
.24000 .21600 .19200 .16800 .14400 |
Extended Price
2.40 10.80 19.20 42.00 72.00 |
| Manufacturer Part Number | CBC2016T1R0M | |||
| Description | INDUCTOR 1.0UH 20% 0806 SMD | |||
| Quantity Available | 13950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CBC2016T1R0M |
| Vendor | Taiyo Yuden (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| Tolerance | ±20% |
| Package / Case | 0806 (2016 metric) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 1.1A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 100MHz |
| DC Resistance (DCR) | 130.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CBC2016T1R0M CBC2016T1R0M 587 1608 1 ND 58716081ND 587-1608-1 |
CBC2016T1R0M Specification Sheet
INDUCTOR 1.0UH 20% 0806 SMD - CBC2016T1R0M (587-1608-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1µH 1.1A 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T1R0MFixed Inductors, Coils, Choke 1µH 1.1A 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T1R0M
Order 'inductor 1.0uh 20% 0806 smd - CBC2016T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1608-1-ND.
Fixed Inductors, Coils, Choke 1µH 1.1A 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T1R0M
Order 'inductor 1.0uh 20% 0806 smd - CBC2016T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1608-6-ND.
Fixed Inductors, Coils, Choke 1µH 700mA 0805 (2012 metric) Taiyo Yuden (VA) - CBC2012T1R0M
Order 'inductor 1.0uh 20% 0805 smd - CBC2012T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1600-1-ND.
Fixed Inductors, Coils, Choke 10µH 240mA 0805 (2012 metric) Taiyo Yuden (VA) - CBC2012T100M
Order 'inductor 10uh 20% 0805 smd - CBC2012T100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1603-1-ND.
Fixed Inductors, Coils, Choke 10µH 380mA 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T100M
Order 'inductor 10uh 20% 0806 smd - CBC2016T100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1606-1-ND.
Fixed Inductors, Coils, Choke 10µH 480mA 1007 (2518 metric) Taiyo Yuden (VA) - CBC2518T100M
Order 'inductor 10uh 20% 1007 smd - CBC2518T100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1613-1-ND.
Fixed Inductors, Coils, Choke 1µH 1A 1007 (2518 metric) Taiyo Yuden (VA) - CBC2518T1R0M
Order 'inductor 1.0uh 20% 1007 smd - CBC2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1615-1-ND.
Fixed Inductors, Coils, Choke 1µH 2A 1210 (3225 metric) Taiyo Yuden (VA) - CBC3225T1R0MR
Order 'inductor 1.0uh 20% 1210 smd - CBC3225T1R0MR' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1622-1-ND.
Fixed Inductors, Coils, Choke 10µH 900mA 1210 (3225 metric) Taiyo Yuden (VA) - CBC3225T100MR
Order 'inductor 10uh 20% 1210 smd - CBC3225T100MR' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1625-1-ND.
Fixed Inductors, Coils, Choke 1µH 620mA 0805 (2012 metric) Taiyo Yuden (VA) - CBL2012T1R0M
Order 'inductor 1.0uh 20% 0805 smd - CBL2012T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1629-1-ND.
Fixed Inductors, Coils, Choke 10µH 205mA 0805 (2012 metric) Taiyo Yuden (VA) - CBL2012T100M
Order 'inductor 10uh 20% 0805 smd - CBL2012T100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1632-1-ND.
Fixed Inductors, Coils, Choke 1µH 1.6A 1007 (2518 metric) Taiyo Yuden (VA) - BRL2518T1R0M
Order 'inductor 1.0uh 20% 1007 smd - BRL2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1952-1-ND.
Fixed Inductors, Coils, Choke 1µH 1.6A 1007 (2518 metric) Taiyo Yuden (VA) - BRL2518T1R0M
Order 'inductor 1.0uh 20% 1007 smd - BRL2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1952-6-ND.
Fixed Inductors, Coils, Choke 1µH 700mA 0805 (2012 metric) Taiyo Yuden (VA) - CBC2012T1R0M
Order 'inductor 1.0uh 20% 0805 smd - CBC2012T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1600-6-ND.
Fixed Inductors, Coils, Choke 10µH 240mA 0805 (2012 metric) Taiyo Yuden (VA) - CBC2012T100M
Order 'inductor 10uh 20% 0805 smd - CBC2012T100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1603-6-ND.
Options for Fixed Inductors, Coils, Choke 1µH 1.1A 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T1R0M
Send this link via E-Mail
Help With This Screen
