INDUCTOR 100UH 20% 0806 SMD - CBC2016T101M - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 100µH 110mA 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T101M
| Digi-Key Part Number | 587-1607-1-ND |
10 50 100 250 500 |
.24000 .21600 .19200 .16800 .14400 |
Extended Price
2.40 10.80 19.20 42.00 72.00 |
| Manufacturer Part Number | CBC2016T101M | |||
| Description | INDUCTOR 100UH 20% 0806 SMD | |||
| Quantity Available | 13510 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CBC2016T101M |
| Vendor | Taiyo Yuden (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 100µH |
| Tolerance | ±20% |
| Package / Case | 0806 (2016 metric) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 110mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 8MHz |
| DC Resistance (DCR) | 10.40 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
CBC2016T101M CBC2016T101M 587 1607 1 ND 58716071ND 587-1607-1 |
CBC2016T101M Specification Sheet
INDUCTOR 100UH 20% 0806 SMD - CBC2016T101M (587-1607-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 100µH 110mA 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T101MINDUCTOR 100UH 20% 0806 SMD - CBC2016T101M
Order 'inductor 100uh 20% 0806 smd - CBC2016T101M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1607-1-ND.
INDUCTOR 100UH 20% 0806 SMD - CBC2016T101M
Order 'inductor 100uh 20% 0806 smd - CBC2016T101M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1607-6-ND.
INDUCTOR 100UH 20% 1007 SMD - CBC2518T101M
Order 'inductor 100uh 20% 1007 smd - CBC2518T101M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1614-1-ND.
INDUCTOR 100UH 20% 1210 SMD - CBC3225T101MR
Order 'inductor 100uh 20% 1210 smd - CBC3225T101MR' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1628-1-ND.
INDUCTOR 100UH 20% 1210 SMD - CBC3225T101MR
Order 'inductor 100uh 20% 1210 smd - CBC3225T101MR' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1628-6-ND.
INDUCTOR 100UH 20% 0806 SMD - CBC2016T101M
Order 'inductor 100uh 20% 0806 smd - CBC2016T101M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1607-2-ND.
INDUCTOR 100UH 20% SMD - NR4018T101M
Order 'inductor 100uh 20% smd - NR4018T101M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1665-1-ND.
INDUCTOR 100UH 20% SMD - NR4018T101M
Order 'inductor 100uh 20% smd - NR4018T101M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1665-6-ND.
INDUCTOR 15UH 20% 0603 SMD - LK1608150M-T
Order 'inductor 15uh 20% 0603 smd - LK1608150M-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1592-1-ND.
INDUCTOR 18UH 20% 0603 SMD - LK1608180M-T
Order 'inductor 18uh 20% 0603 smd - LK1608180M-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1593-1-ND.
INDUCTOR 22UH 20% 0603 SMD - LK1608220M-T
Order 'inductor 22uh 20% 0603 smd - LK1608220M-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1594-1-ND.
INDUCTOR 27UH 20% 0603 SMD - LK1608270M-T
Order 'inductor 27uh 20% 0603 smd - LK1608270M-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1595-1-ND.
INDUCTOR 33UH 20% 0603 SMD - LK1608330M-T
Order 'inductor 33uh 20% 0603 smd - LK1608330M-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1596-1-ND.
INDUCTOR 47NH 20% 0603 SMD - LK160847NM-T
Order 'inductor 47nh 20% 0603 smd - LK160847NM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1597-1-ND.
INDUCTOR 68NH 20% 0603 SMD - LK160868NM-T
Order 'inductor 68nh 20% 0603 smd - LK160868NM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1598-1-ND.
Options for Fixed Inductors, Coils, Choke 100µH 110mA 0806 (2016 metric) Taiyo Yuden (VA) - CBC2016T101M
Send this link via E-Mail
Help With This Screen
