Fixed Inductors, Coils, Choke 1.2µH 25mA 0603 (1608 metric) Taiyo Yuden - LK16081R2K-T
INDUCTOR 1.2UH 10% 0603 SMD - LK16081R2K-T - Inductors, Coils, Chokes
| Digi-Key Part Number | 587-1579-2-ND |
4000 8000 12000 28000 52000 100000 |
.04800 .04500 .04400 .04100 .03800 .03400 |
Extended Price
192.00 360.00 528.00 1148.00 1976.00 3400.00 |
| Manufacturer Part Number | LK16081R2K-T | |||
| Description | INDUCTOR 1.2UH 10% 0603 SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LK16081R2K-T |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.2µH |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 25mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 35 @ 10MHz |
| Self Resonant Freq | 60MHz |
| DC Resistance (DCR) | 800.0 mOhm Max |
| Shielding | Shielded |
| Applications | Portable Equipment |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -40°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LK16081R2K T LK16081R2KT 587 1579 2 ND 58715792ND 587-1579-2 |
LK16081R2K-T Specification Sheet
INDUCTOR 1.2UH 10% 0603 SMD - LK16081R2K-T (587-1579-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.2µH 25mA 0603 (1608 metric) Taiyo Yuden - LK16081R2K-TFixed Inductors, Coils, Choke 1.2µH 25mA 0603 (1608 metric) Taiyo Yuden (VA) - LK16081R2K-T
Order 'inductor 1.2uh 10% 0603 smd - LK16081R2K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1579-1-ND.
Fixed Inductors, Coils, Choke 1.2µH 25mA 0603 (1608 metric) Taiyo Yuden - LK16081R2K-T
Order 'inductor 1.2uh 10% 0603 smd - LK16081R2K-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1579-2-ND.
Fixed Inductors, Coils, Choke 1.2µH 25mA 0603 (1608 metric) Taiyo Yuden (VA) - LK16081R2K-T
Order 'inductor 1.2uh 10% 0603 smd - LK16081R2K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1579-6-ND.
Fixed Inductors, Coils, Choke 12µH 5mA 0603 (1608 metric) Taiyo Yuden (VA) - LK1608120K-T
Order 'inductor 12uh 10% 0603 smd - LK1608120K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1591-1-ND.
Fixed Inductors, Coils, Choke 12µH 5mA 0603 (1608 metric) Taiyo Yuden - LK1608120K-T
Order 'inductor 12uh 10% 0603 smd - LK1608120K-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1591-2-ND.
Fixed Inductors, Coils, Choke 12µH 5mA 0603 (1608 metric) Taiyo Yuden (VA) - LK1608120K-T
Order 'inductor 12uh 10% 0603 smd - LK1608120K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1591-6-ND.
Fixed Inductors, Coils, Choke 10µH 5mA 0603 (1608 metric) Taiyo Yuden (VA) - LK1608100K-T
Order 'inductor 10uh 10% 0603 smd - LK1608100K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1590-1-ND.
Fixed Inductors, Coils, Choke 10µH 5mA 0603 (1608 metric) Taiyo Yuden - LK1608100K-T
Order 'inductor 10uh 10% 0603 smd - LK1608100K-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1590-2-ND.
Fixed Inductors, Coils, Choke 10µH 5mA 0603 (1608 metric) Taiyo Yuden (VA) - LK1608100K-T
Order 'inductor 10uh 10% 0603 smd - LK1608100K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1590-6-ND.
Fixed Inductors, Coils, Choke 100nH 50mA 0603 (1608 metric) Taiyo Yuden (VA) - LK1608R10K-T
Order 'inductor 0.1uh 10% 0603 smd - LK1608R10K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1566-1-ND.
Fixed Inductors, Coils, Choke 100nH 50mA 0603 (1608 metric) Taiyo Yuden - LK1608R10K-T
Order 'inductor 0.1uh 10% 0603 smd - LK1608R10K-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1566-2-ND.
Fixed Inductors, Coils, Choke 120nH 50mA 0603 (1608 metric) Taiyo Yuden (VA) - LK1608R12K-T
Order 'inductor 0.12uh 10% 0603 smd - LK1608R12K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1567-1-ND.
Fixed Inductors, Coils, Choke 120nH 50mA 0603 (1608 metric) Taiyo Yuden - LK1608R12K-T
Order 'inductor 0.12uh 10% 0603 smd - LK1608R12K-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1567-2-ND.
Fixed Inductors, Coils, Choke 150nH 50mA 0603 (1608 metric) Taiyo Yuden (VA) - LK1608R15K-T
Order 'inductor 0.15uh 10% 0603 smd - LK1608R15K-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1568-1-ND.
Fixed Inductors, Coils, Choke 150nH 50mA 0603 (1608 metric) Taiyo Yuden - LK1608R15K-T
Order 'inductor 0.15uh 10% 0603 smd - LK1608R15K-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1568-2-ND.
Options for Fixed Inductors, Coils, Choke 1.2µH 25mA 0603 (1608 metric) Taiyo Yuden - LK16081R2K-T
Send this link via E-Mail
Help With This Screen
