CAP CER 1.2UF 25V X7R 1206 - C1206C125K3RACTU - Capacitors
| Digi-Key Part Number | 399-3501-1-ND |
10 100 500 1000 |
1.47400 .87100 .50250 .34840 |
Extended Price
14.74 87.10 251.25 348.40 |
| Manufacturer Part Number | C1206C125K3RACTU | |||
| Description | CAP CER 1.2UF 25V X7R 1206 | |||
| Quantity Available | 2900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C125K3RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1.2µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C125K3RACTU C1206C125K3RACTU 399 3501 1 ND 39935011ND 399-3501-1 |
C1206C125K3RACTU Specification Sheet
CAP CER 1.2UF 25V X7R 1206 - C1206C125K3RACTU (399-3501-1-ND) - Capacitors
Related parts Capacitors :CAP CER 1.2UF 25V X7R 1206 - C1206C125K3RACTU
Order 'cap cer 1.2uf 25v x7r 1206 - C1206C125K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3501-1-ND.
CAP CER 1.2UF 25V X7R 1206 - C1206C125K3RACTU
Order 'cap cer 1.2uf 25v x7r 1206 - C1206C125K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3501-6-ND.
CAP CER 1.2UF 25V X7R 1206 - C1206C125K3RACTU
Order 'cap cer 1.2uf 25v x7r 1206 - C1206C125K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3501-2-ND.
CAP CER 1.5UF 25V X7R 1206 - C1206C155K3RACTU
Order 'cap cer 1.5uf 25v x7r 1206 - C1206C155K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3502-1-ND.
CAP CER 1.5UF 25V X7R 1206 - C1206C155K3RACTU
Order 'cap cer 1.5uf 25v x7r 1206 - C1206C155K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3502-6-ND.
CAP CER 1UF 25V X7R 1206 FT - C1206X105K3RACTU
Order 'cap cer 1uf 25v x7r 1206 ft - C1206X105K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5316-1-ND.
CAP CER 1UF 25V X7R 1206 FT - C1206X105K3RACTU
Order 'cap cer 1uf 25v x7r 1206 ft - C1206X105K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5316-6-ND.
CAP CER .1UF 25V X7R 1206 FO - C1206F104K3RACTU
Order 'cap cer .1uf 25v x7r 1206 fo - C1206F104K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5615-1-ND.
CAP CER .1UF 25V X7R 1206 FO - C1206F104K3RACTU
Order 'cap cer .1uf 25v x7r 1206 fo - C1206F104K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5615-6-ND.
CAP CER .12UF 25V X7R 1206 - 12063C124KAT2A
Order 'cap cer .12uf 25v x7r 1206 - 12063C124KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C124KAT2A-ND.
CAP CER .12UF 25V X7R 1206 - 12063C124MAT2A
Order 'cap cer .12uf 25v x7r 1206 - 12063C124MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C124MAT2A-ND.
CAP CER 1.5UF 25V X7R 1206 - C1206C155K3RACTU
Order 'cap cer 1.5uf 25v x7r 1206 - C1206C155K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3502-2-ND.
CAP CER 2.2UF 25V X7R 1206 - GRM31MR71E225KA93L
Order 'cap cer 2.2uf 25v x7r 1206 - GRM31MR71E225KA93L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3368-1-ND.
CAP CER .22UF 25V X7R 1206 - TMK316B7224KF-T
Order 'cap cer .22uf 25v x7r 1206 - TMK316B7224KF-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1327-1-ND.
CAP CER 1.0UF 25V X7R 1206 - TMK316B7105KL-T
Order 'cap cer 1.0uf 25v x7r 1206 - TMK316B7105KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1328-1-ND.
Send this link via E-Mail
Help With This Screen
