CAP CER .68UF 50V X7R 1206 - C1206C684K5RACTU - Capacitors
0.68µF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C684K5RACTU
| Digi-Key Part Number | 399-3500-2-ND |
2500 10000 25000 |
.26700 .20800 .19800 |
Extended Price
667.50 2080.00 4950.00 |
| Manufacturer Part Number | C1206C684K5RACTU | |||
| Description | CAP CER .68UF 50V X7R 1206 | |||
| Quantity Available | 17500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C684K5RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C684K5RACTU C1206C684K5RACTU 399 3500 2 ND 39935002ND 399-3500-2 |
C1206C684K5RACTU Specification Sheet
CAP CER .68UF 50V X7R 1206 - C1206C684K5RACTU (399-3500-2-ND) - Capacitors
Related parts 0.68µF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C684K5RACTUCAP CER .68UF 50V X7R 1206 - C1206C684K5RACTU
Order 'cap cer .68uf 50v x7r 1206 - C1206C684K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3500-1-ND.
CAP CER .68UF 50V X7R 1206 - C1206C684K5RACTU
Order 'cap cer .68uf 50v x7r 1206 - C1206C684K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3500-2-ND.
CAP CER .68UF 50V X7R 1206 - C1206C684K5RACTU
Order 'cap cer .68uf 50v x7r 1206 - C1206C684K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3500-6-ND.
CAP CER .27UF 50V X7R 1206 - C1206C274K5RACTU
Order 'cap cer .27uf 50v x7r 1206 - C1206C274K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3493-1-ND.
CAP CER .27UF 50V X7R 1206 - C1206C274K5RACTU
Order 'cap cer .27uf 50v x7r 1206 - C1206C274K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3493-2-ND.
CAP CER .33UF 50V X7R 1206 - C1206C334K5RACTU
Order 'cap cer .33uf 50v x7r 1206 - C1206C334K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3495-1-ND.
CAP CER .33UF 50V X7R 1206 - C1206C334K5RACTU
Order 'cap cer .33uf 50v x7r 1206 - C1206C334K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3495-2-ND.
CAP CER .39UF 50V X7R 1206 - C1206C394K5RACTU
Order 'cap cer .39uf 50v x7r 1206 - C1206C394K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3496-1-ND.
CAP CER .39UF 50V X7R 1206 - C1206C394K5RACTU
Order 'cap cer .39uf 50v x7r 1206 - C1206C394K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3496-2-ND.
CAP CER .47UF 50V X7R 1206 - C1206C474K5RACTU
Order 'cap cer .47uf 50v x7r 1206 - C1206C474K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3498-1-ND.
CAP CER .47UF 50V X7R 1206 - C1206C474K5RACTU
Order 'cap cer .47uf 50v x7r 1206 - C1206C474K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3498-2-ND.
CAP CER .56UF 50V X7R 1206 - C1206C564K5RACTU
Order 'cap cer .56uf 50v x7r 1206 - C1206C564K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3499-1-ND.
CAP CER .56UF 50V X7R 1206 - C1206C564K5RACTU
Order 'cap cer .56uf 50v x7r 1206 - C1206C564K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3499-2-ND.
CAP CER .22UF 50V X7R 1206 FO - C1206F224K5RACTU
Order 'cap cer .22uf 50v x7r 1206 fo - C1206F224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5114-1-ND.
CAP CER .22UF 50V X7R 1206 FO - C1206F224K5RACTU
Order 'cap cer .22uf 50v x7r 1206 fo - C1206F224K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5114-2-ND.
Options for 0.68µF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C684K5RACTU
Send this link via E-Mail
Help With This Screen
