CAP CER .68UF 50V X7R 1206 - C1206C684K5RACTU
0.68µF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C684K5RACTU
| Digi-Key Part Number | 399-3500-1-ND |
10 100 500 1000 |
1.63400 .96530 .55688 .38610 |
Extended Price
16.34 96.53 278.44 386.10 |
| Manufacturer Part Number | C1206C684K5RACTU | |||
| Description | CAP CER .68UF 50V X7R 1206 | |||
| Quantity Available | 18310 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C684K5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C684K5RACTU C1206C684K5RACTU 399 3500 1 ND 39935001ND 399-3500-1 |
C1206C684K5RACTU Specification Sheet
CAP CER .68UF 50V X7R 1206 - C1206C684K5RACTU (399-3500-1-ND)
Related parts 0.68µF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C684K5RACTUCAP CER .68UF 50V X7R 1206 - C1206C684K5RACTU
Order 'cap cer .68uf 50v x7r 1206 - C1206C684K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3500-1-ND.
CAP CER .68UF 50V X7R 1206 - C1206C684K5RACTU
Order 'cap cer .68uf 50v x7r 1206 - C1206C684K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3500-6-ND.
CAP CER .68UF 50V X7R 1206 - C1206C684K5RACTU
Order 'cap cer .68uf 50v x7r 1206 - C1206C684K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3500-2-ND.
CAP CER .27UF 50V X7R 1206 - C1206C274K5RACTU
Order 'cap cer .27uf 50v x7r 1206 - C1206C274K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3493-1-ND.
CAP CER .33UF 50V X7R 1206 - C1206C334K5RACTU
Order 'cap cer .33uf 50v x7r 1206 - C1206C334K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3495-1-ND.
CAP CER .39UF 50V X7R 1206 - C1206C394K5RACTU
Order 'cap cer .39uf 50v x7r 1206 - C1206C394K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3496-1-ND.
CAP CER .47UF 50V X7R 1206 - C1206C474K5RACTU
Order 'cap cer .47uf 50v x7r 1206 - C1206C474K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3498-1-ND.
CAP CER .56UF 50V X7R 1206 - C1206C564K5RACTU
Order 'cap cer .56uf 50v x7r 1206 - C1206C564K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3499-1-ND.
CAP CER .22UF 50V X7R 1206 FO - C1206F224K5RACTU
Order 'cap cer .22uf 50v x7r 1206 fo - C1206F224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5114-1-ND.
CAP CER .22UF 50V X7R 1206 FO - C1206F224K5RACTU
Order 'cap cer .22uf 50v x7r 1206 fo - C1206F224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5114-6-ND.
CAP CER 1UF 50V X7R 1206 FO - C1206F105K5RACTU
Order 'cap cer 1uf 50v x7r 1206 fo - C1206F105K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5115-1-ND.
CAP CER 1UF 50V X7R 1206 FO - C1206F105K5RACTU
Order 'cap cer 1uf 50v x7r 1206 fo - C1206F105K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5115-6-ND.
CAP CER .33UF 50V X7R 1206 - C1206C334K5RACTU
Order 'cap cer .33uf 50v x7r 1206 - C1206C334K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3495-6-ND.
CAP CER .47UF 50V X7R 1206 - C1206C474K5RACTU
Order 'cap cer .47uf 50v x7r 1206 - C1206C474K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3498-6-ND.
CAP CER .27UF 50V X7R 1206 - C1206C274K5RACTU
Order 'cap cer .27uf 50v x7r 1206 - C1206C274K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3493-6-ND.
Options for 0.68µF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C684K5RACTU
Send this link via E-Mail
Help With This Screen
