INDUCTOR HIFREQ 1.5+/-0.3NH 0201 - HK06031N5S-T
| Digi-Key Part Number | 587-1475-2-ND |
15000 30000 60000 105000 |
.02100 .02000 .01800 .01600 |
Extended Price
315.00 600.00 1080.00 1680.00 |
| Manufacturer Part Number | HK06031N5S-T | |||
| Description | INDUCTOR HIFREQ 1.5+/-0.3NH 0201 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HK06031N5S-T |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.5nH |
| Tolerance | ±0.3nH |
| Series | HK |
| Package / Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Current | 230mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 4 @ 100MHz |
| Self Resonant Freq | 10GHz |
| DC Resistance (DCR) | 180.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HK06031N5S T HK06031N5ST 587 1475 2 ND 58714752ND 587-1475-2 |
HK06031N5S-T Specification Sheet
INDUCTOR HIFREQ 1.5+/-0.3NH 0201 - HK06031N5S-T (587-1475-2-ND)
Related parts:INDUCTOR HIFREQ 7.5NH+/-.5 0201 - HK06037N5J-T
Order 'inductor hifreq 7.5nh+/-.5 0201 - HK06037N5J-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK06037N5J-T-ND.
INDUCTOR HIFREQ 9.1NH+/-.5 0201 - HK06039N1J-T
Order 'inductor hifreq 9.1nh+/-.5 0201 - HK06039N1J-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK06039N1J-T-ND.
INDUCTOR HIFREQ 3.9NH+/-.5 0402 - HK10053N9J-T
Order 'inductor hifreq 3.9nh+/-.5 0402 - HK10053N9J-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK10053N9J-T-ND.
INDUCTOR HIFREQ 4.7NH+/-.5 0402 - HK10054N7J-T
Order 'inductor hifreq 4.7nh+/-.5 0402 - HK10054N7J-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK10054N7J-T-ND.
INDUCTOR HIFREQ 3.9NH+/-.5 0603 - HK16083N9J-T
Order 'inductor hifreq 3.9nh+/-.5 0603 - HK16083N9J-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK16083N9J-T-ND.
INDUCTOR HIFREQ 10NH+/-.5 0805 - HK212510NJ-T
Order 'inductor hifreq 10nh+/-.5 0805 - HK212510NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK212510NJ-T-ND.
INDUCTOR HIFREQ 12NH+/-.5 0805 - HK212512NJ-T
Order 'inductor hifreq 12nh+/-.5 0805 - HK212512NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK212512NJ-T-ND.
INDUCTOR HIFREQ 15NH+/-.5 0805 - HK212515NJ-T
Order 'inductor hifreq 15nh+/-.5 0805 - HK212515NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK212515NJ-T-ND.
INDUCTOR HIFREQ 18NH+/-.5 0805 - HK212518NJ-T
Order 'inductor hifreq 18nh+/-.5 0805 - HK212518NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK212518NJ-T-ND.
INDUCTOR HIFREQ 22NH+/-.5 0805 - HK212522NJ-T
Order 'inductor hifreq 22nh+/-.5 0805 - HK212522NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK212522NJ-T-ND.
INDUCTOR HIFREQ 27NH+/-.5 0805 - HK212527NJ-T
Order 'inductor hifreq 27nh+/-.5 0805 - HK212527NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK212527NJ-T-ND.
INDUCTOR HIFREQ 47NH+/-.5 0805 - HK212547NJ-T
Order 'inductor hifreq 47nh+/-.5 0805 - HK212547NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK212547NJ-T-ND.
INDUCTOR HIFREQ 56NH+/-.5 0805 - HK212556NJ-T
Order 'inductor hifreq 56nh+/-.5 0805 - HK212556NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK212556NJ-T-ND.
INDUCTOR HIFREQ 6.8NH+/-.5 0805 - HK21256N8J-T
Order 'inductor hifreq 6.8nh+/-.5 0805 - HK21256N8J-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK21256N8J-T-ND.
INDUCTOR HIFREQ 82NH+/-.5 0805 - HK212582NJ-T
Order 'inductor hifreq 82nh+/-.5 0805 - HK212582NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK212582NJ-T-ND.
Send this link via E-Mail
Help With This Screen