CAP CER .47UF 50V X7R 1206 - C1206C474K5RACTU - Capacitors
0.47µF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C474K5RACTU
| Digi-Key Part Number | 399-3498-2-ND |
4000 12000 24000 |
.07600 .05900 .05600 |
Extended Price
304.00 708.00 1344.00 |
| Manufacturer Part Number | C1206C474K5RACTU | |||
| Description | CAP CER .47UF 50V X7R 1206 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C474K5RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C474K5RACTU C1206C474K5RACTU 399 3498 2 ND 39934982ND 399-3498-2 |
C1206C474K5RACTU Specification Sheet
CAP CER .47UF 50V X7R 1206 - C1206C474K5RACTU (399-3498-2-ND) - Capacitors
Related parts 0.47µF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C474K5RACTUCAP CER .47UF 50V X7R 1206 - C1206C474K5RACTU
Order 'cap cer .47uf 50v x7r 1206 - C1206C474K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3498-1-ND.
CAP CER .47UF 50V X7R 1206 - C1206C474K5RACTU
Order 'cap cer .47uf 50v x7r 1206 - C1206C474K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3498-2-ND.
CAP CER .47UF 50V X7R 1206 - C1206C474K5RACTU
Order 'cap cer .47uf 50v x7r 1206 - C1206C474K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3498-6-ND.
CAP CER .47UF 50V X7R 1206 - UMK316B7474KL-T
Order 'cap cer .47uf 50v x7r 1206 - UMK316B7474KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1325-1-ND.
CAP CER .47UF 50V X7R 1206 - UMK316B7474KL-T
Order 'cap cer .47uf 50v x7r 1206 - UMK316B7474KL-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1325-2-ND.
CAP CER .47UF 50V X7R 1206 T/R - C3216X7R1H474K/8
Order 'cap cer .47uf 50v x7r 1206 t/r - C3216X7R1H474K/8' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C3216X7R1H474K/8-ND.
CAP CER .47UF 50V X7R 1206 - 12065C474JAT2A
Order 'cap cer .47uf 50v x7r 1206 - 12065C474JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5784-2-ND.
CAP CER .47UF 50V X7R 1206 - 12065C474MAT2A
Order 'cap cer .47uf 50v x7r 1206 - 12065C474MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C474MAT2A-ND.
CAP CER .47UF 50V X7R 1206 - UMK316B7474KL-T
Order 'cap cer .47uf 50v x7r 1206 - UMK316B7474KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1325-6-ND.
CAP CER .47UF 50V X7R 1206 - 12065C474JAT2A
Order 'cap cer .47uf 50v x7r 1206 - 12065C474JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5784-1-ND.
CAP CER .47UF 50V X7R 1206 - 12065C474JAT2A
Order 'cap cer .47uf 50v x7r 1206 - 12065C474JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5784-6-ND.
CAP CER .27UF 50V X7R 1206 - C1206C274K5RACTU
Order 'cap cer .27uf 50v x7r 1206 - C1206C274K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3493-1-ND.
CAP CER .27UF 50V X7R 1206 - C1206C274K5RACTU
Order 'cap cer .27uf 50v x7r 1206 - C1206C274K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3493-2-ND.
CAP CER .33UF 50V X7R 1206 - C1206C334K5RACTU
Order 'cap cer .33uf 50v x7r 1206 - C1206C334K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3495-1-ND.
CAP CER .33UF 50V X7R 1206 - C1206C334K5RACTU
Order 'cap cer .33uf 50v x7r 1206 - C1206C334K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3495-2-ND.
Options for 0.47µF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C474K5RACTU
Send this link via E-Mail
Help With This Screen
