INDUCT PWR 25UH 3.0A 150KHZ SMD - PE-54041S - Inductors, Coils, Filters
| Digi-Key Part Number | 553-1304-5-ND |
480 |
.86550 |
Extended Price
415.44 |
| Manufacturer Part Number | PE-54041S | |||
| Description | INDUCT PWR 25UH 3.0A 150KHZ SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PE-54041S |
| Vendor | Pulse |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 25.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 1.700 A [Max] |
| Resistance DC (RDC) | 40.000 mOhms [Max] |
| Shielding | Unshielded |
| Height | 9.910 mm [Max] |
| Packaging | Tube |
| Length | 17.780 mm [Typ] |
| Width | 17.020 mm [Typ] |
| Inductor Type | Power |
| Manufacturer Size Code | LCI-50 |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 130 °C [Max] |
| Usage | LM259X-L41 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PE 54041S PE54041S 553 1304 5 ND 55313045ND 553-1304-5 |
PE-54041S Specification Sheet
INDUCT PWR 25UH 3.0A 150KHZ SMD - PE-54041S (553-1304-5-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCT PWR 25UH 3.0A 150KHZ SMD - PE-54041S
Order 'induct pwr 25uh 3.0a 150khz smd - PE-54041S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1304-5-ND.
INDUCT PWR 25UH 3.0A 150KHZ SMD - PE-54041SNL
Order 'induct pwr 25uh 3.0a 150khz smd - PE-54041SNL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1424-ND.
INDUCT PWR 55UH 0.3A 150KHZ SMD - PE-53805S
Order 'induct pwr 55uh 0.3a 150khz smd - PE-53805S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1270-5-ND.
INDUCT PWR 39UH 0.34A 150KHZ SMD - PE-53806S
Order 'induct pwr 39uh 0.34a 150khz smd - PE-53806S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1271-5-ND.
INDUCT PWR 374UH 0.2A 150KHZ SMD - PE-53808S
Order 'induct pwr 374uh 0.2a 150khz smd - PE-53808S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1272-5-ND.
INDUCT PWR 176UH 0.3A 150KHZ SMD - PE-53810S
Order 'induct pwr 176uh 0.3a 150khz smd - PE-53810S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1273-5-ND.
INDUCT PWR 78UH 0.46A 150KHZ SMD - PE-53812S
Order 'induct pwr 78uh 0.46a 150khz smd - PE-53812S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1275-5-ND.
INDUCT PWR 55UH 0.56A 150KHZ SMD - PE-53813S
Order 'induct pwr 55uh 0.56a 150khz smd - PE-53813S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1276-5-ND.
INDUCT PWR 39UH 0.68A 150KHZ SMD - PE-53814S
Order 'induct pwr 39uh 0.68a 150khz smd - PE-53814S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1277-5-ND.
INDUCT PWR 26UH 0.84A 150KHZ SMD - PE-53815S
Order 'induct pwr 26uh 0.84a 150khz smd - PE-53815S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1278-5-ND.
INDUCT PWR 17UH 1.02A 150KHZ SMD - PE-53816S
Order 'induct pwr 17uh 1.02a 150khz smd - PE-53816S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1279-5-ND.
INDUCT PWR 78UH 0.82A 150KHZ SMD - PE-53821S
Order 'induct pwr 78uh 0.82a 150khz smd - PE-53821S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1284-5-ND.
INDUCT PWR 54UH 1.0A 150KHZ SMD - PE-53822S
Order 'induct pwr 54uh 1.0a 150khz smd - PE-53822S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1285-5-ND.
INDUCT PWR 38UH 1.2A 150KHZ SMD - PE-53823S
Order 'induct pwr 38uh 1.2a 150khz smd - PE-53823S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1286-5-ND.
INDUCT PWR 26UH 1.48A 150KHZ SMD - PE-53824S
Order 'induct pwr 26uh 1.48a 150khz smd - PE-53824S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1287-5-ND.
Send this link via E-Mail
Help With This Screen