INDUCTOR POWER 114UH 150KHZ SMD - PE-54037S - Inductors, Coils, Filters
| Digi-Key Part Number | 553-1300-5-ND |
340 |
1.31403 |
Extended Price
446.77 |
| Manufacturer Part Number | PE-54037S | |||
| Description | INDUCTOR POWER 114UH 150KHZ SMD | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PE-54037S |
| Vendor | Pulse |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 114.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 1.500 A [Max] |
| Resistance DC (RDC) | 100.000 mOhms [Max] |
| Shielding | Unshielded |
| Height | 10.160 mm [Max] |
| Packaging | Tube |
| Length | 23.870 mm [Typ] |
| Width | 23.870 mm [Typ] |
| Inductor Type | Power |
| Manufacturer Size Code | HCI-68 |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 130 °C [Max] |
| Usage | LM259X-L37 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PE 54037S PE54037S 553 1300 5 ND 55313005ND 553-1300-5 |
PE-54037S Specification Sheet
INDUCTOR POWER 114UH 150KHZ SMD - PE-54037S (553-1300-5-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR POWER 114UH 150KHZ SMD - PE-54037S
Order 'inductor power 114uh 150khz smd - PE-54037S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1300-5-ND.
INDUCTOR POWER 114UH 150KHZ SMD - PE-54037SNL
Order 'inductor power 114uh 150khz smd - PE-54037SNL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1420-ND.
INDUCTOR POWER 178UH 150KHZ SMD - PE-53802S
Order 'inductor power 178uh 150khz smd - PE-53802S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1269-5-ND.
INDUCTOR POWER 118UH 150KHZ SMD - PE-53811S
Order 'inductor power 118uh 150khz smd - PE-53811S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1274-5-ND.
INDUCTOR POWER 375UH 150KHZ SMD - PE-53817S
Order 'inductor power 375uh 150khz smd - PE-53817S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1280-5-ND.
INDUCTOR POWER 252UH 150KHZ SMD - PE-53818S
Order 'inductor power 252uh 150khz smd - PE-53818S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1281-5-ND.
INDUCTOR POWER 173UH 150KHZ SMD - PE-53819S
Order 'inductor power 173uh 150khz smd - PE-53819S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1282-5-ND.
INDUCTOR POWER 115UH 150KHZ SMD - PE-53820S
Order 'inductor power 115uh 150khz smd - PE-53820S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1283-5-ND.
INDUCTOR POWER 377UH 150KHZ SMD - PE-53826S
Order 'inductor power 377uh 150khz smd - PE-53826S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1289-5-ND.
INDUCTOR POWER 248UH 150KHZ SMD - PE-53827S
Order 'inductor power 248uh 150khz smd - PE-53827S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1290-5-ND.
INDUCTOR POWER 168UH 150KHZ SMD - PE-53828S
Order 'inductor power 168uh 150khz smd - PE-53828S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1291-5-ND.
INDUCTOR POWER 112UH 150KHZ SMD - PE-53829S
Order 'inductor power 112uh 150khz smd - PE-53829S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1292-5-ND.
INDUCTOR POWER 250UH 150KHZ SMD - PE-53935S
Order 'inductor power 250uh 150khz smd - PE-53935S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1298-5-ND.
INDUCTOR POWER 168UH 150KHZ SMD - PE-54036S
Order 'inductor power 168uh 150khz smd - PE-54036S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1299-5-ND.
INDUCTOR POWER 178UH 150KHZ SMD - PE-53802SNL
Order 'inductor power 178uh 150khz smd - PE-53802SNL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1390-ND.
Send this link via E-Mail
Help With This Screen