Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCT PWR 26UH 1.48A 150KHZ SMD - PE-53824S - Inductors, Coils, Filters

Digi-Key Part Number 553-1287-5-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberPE-53824S
DescriptionINDUCT PWR 26UH 1.48A 150KHZ SMD
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationPE-53824S
VendorPulse
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Package NameNon-standard (SMD, SMT)
Inductance26.000 µH [Typ]
Inductance Tolerance±20%
Current1.800 A [Max]
Resistance DC (RDC)100.000 mOhms [Max]
ShieldingUnshielded
Height9.140 mm [Max]
PackagingTube
Length14.480 mm [Typ]
Width14.350 mm [Typ]
Inductor TypePower
Manufacturer Size CodeLCI-37
Operating Temperature-40 °C [Min]
Operating Temperature130 °C [Max]
UsageLM259X-L24
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PE 53824S
PE53824S
553 1287 5 ND
55312875ND
553-1287-5

PE-53824S Specification Sheet

Image of INDUCT PWR 26UH 1.48A 150KHZ SMD - PE-53824S

INDUCT PWR 26UH 1.48A 150KHZ SMD - PE-53824S (553-1287-5-ND) - Inductors, Coils, Filters

Related parts Inductors, Coils, Filters:
INDUCT PWR 26UH 1.48A 150KHZ SMD - PE-53824S
 Order 'induct pwr 26uh 1.48a 150khz smd - PE-53824S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1287-5-ND.
INDUCT PWR 26UH 0.84A 150KHZ SMD - PE-53815S
 Order 'induct pwr 26uh 0.84a 150khz smd - PE-53815S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1278-5-ND.
INDUCT PWR 26UH 0.84A 150KHZ SMD - PE-53815SNL
 Order 'induct pwr 26uh 0.84a 150khz smd - PE-53815SNL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1399-ND.
INDUCT PWR 26UH 1.48A 150KHZ SMD - PE-53824SNL
 Order 'induct pwr 26uh 1.48a 150khz smd - PE-53824SNL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1407-ND.
INDUCT PWR 55UH 0.3A 150KHZ SMD - PE-53805S
 Order 'induct pwr 55uh 0.3a 150khz smd - PE-53805S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1270-5-ND.
INDUCT PWR 39UH 0.34A 150KHZ SMD - PE-53806S
 Order 'induct pwr 39uh 0.34a 150khz smd - PE-53806S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1271-5-ND.
INDUCT PWR 374UH 0.2A 150KHZ SMD - PE-53808S
 Order 'induct pwr 374uh 0.2a 150khz smd - PE-53808S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1272-5-ND.
INDUCT PWR 176UH 0.3A 150KHZ SMD - PE-53810S
 Order 'induct pwr 176uh 0.3a 150khz smd - PE-53810S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1273-5-ND.
INDUCT PWR 78UH 0.46A 150KHZ SMD - PE-53812S
 Order 'induct pwr 78uh 0.46a 150khz smd - PE-53812S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1275-5-ND.
INDUCT PWR 55UH 0.56A 150KHZ SMD - PE-53813S
 Order 'induct pwr 55uh 0.56a 150khz smd - PE-53813S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1276-5-ND.
INDUCT PWR 39UH 0.68A 150KHZ SMD - PE-53814S
 Order 'induct pwr 39uh 0.68a 150khz smd - PE-53814S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1277-5-ND.
INDUCT PWR 17UH 1.02A 150KHZ SMD - PE-53816S
 Order 'induct pwr 17uh 1.02a 150khz smd - PE-53816S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1279-5-ND.
INDUCT PWR 78UH 0.82A 150KHZ SMD - PE-53821S
 Order 'induct pwr 78uh 0.82a 150khz smd - PE-53821S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1284-5-ND.
INDUCT PWR 54UH 1.0A 150KHZ SMD - PE-53822S
 Order 'induct pwr 54uh 1.0a 150khz smd - PE-53822S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1285-5-ND.
INDUCT PWR 38UH 1.2A 150KHZ SMD - PE-53823S
 Order 'induct pwr 38uh 1.2a 150khz smd - PE-53823S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1286-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCT PWR 26UH 0.84A 150KHZ SMD - PE-53815SNL Next: INDUCT PWR 26UH 1.48A 150KHZ SMD - PE-53824SNL