INDUCT PWR 78UH 0.82A 150KHZ SMD - PE-53821S - Inductors, Coils, Chokes
| Digi-Key Part Number | 553-1284-5-ND |
450 |
1.02011 |
Extended Price
459.05 |
| Manufacturer Part Number | PE-53821S | |||
| Description | INDUCT PWR 78UH 0.82A 150KHZ SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PE-53821S |
| Vendor | Pulse |
| Category | Inductors, Coils, Chokes |
| Inductance | 78µH |
| Tolerance | ±20% |
| Series | LCI |
| Package / Case | 0.570" L x 0.565" W x 0.360" H (14.48mm x 14.35mm x 9.14mm) |
| Packaging | Bulk |
| Type | Toroidal |
| Current | 820mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 300.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PE 53821S PE53821S 553 1284 5 ND 55312845ND 553-1284-5 |
PE-53821S Specification Sheet
INDUCT PWR 78UH 0.82A 150KHZ SMD - PE-53821S (553-1284-5-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCT PWR 78UH 0.82A 150KHZ SMD - PE-53821S
Order 'induct pwr 78uh 0.82a 150khz smd - PE-53821S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1284-5-ND.
INDUCT PWR 78UH 0.46A 150KHZ SMD - PE-53812S
Order 'induct pwr 78uh 0.46a 150khz smd - PE-53812S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1275-5-ND.
INDUCT PWR 78UH 0.46A 150KHZ SMD - PE-53812SNL
Order 'induct pwr 78uh 0.46a 150khz smd - PE-53812SNL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1396-ND.
INDUCT PWR 78UH 0.82A 150KHZ SMD - PE-53821SNL
Order 'induct pwr 78uh 0.82a 150khz smd - PE-53821SNL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1404-ND.
INDUCT PWR 55UH 0.3A 150KHZ SMD - PE-53805S
Order 'induct pwr 55uh 0.3a 150khz smd - PE-53805S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1270-5-ND.
INDUCT PWR 39UH 0.34A 150KHZ SMD - PE-53806S
Order 'induct pwr 39uh 0.34a 150khz smd - PE-53806S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1271-5-ND.
INDUCT PWR 374UH 0.2A 150KHZ SMD - PE-53808S
Order 'induct pwr 374uh 0.2a 150khz smd - PE-53808S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1272-5-ND.
INDUCT PWR 176UH 0.3A 150KHZ SMD - PE-53810S
Order 'induct pwr 176uh 0.3a 150khz smd - PE-53810S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1273-5-ND.
INDUCT PWR 55UH 0.56A 150KHZ SMD - PE-53813S
Order 'induct pwr 55uh 0.56a 150khz smd - PE-53813S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1276-5-ND.
INDUCT PWR 39UH 0.68A 150KHZ SMD - PE-53814S
Order 'induct pwr 39uh 0.68a 150khz smd - PE-53814S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1277-5-ND.
INDUCT PWR 26UH 0.84A 150KHZ SMD - PE-53815S
Order 'induct pwr 26uh 0.84a 150khz smd - PE-53815S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1278-5-ND.
INDUCT PWR 17UH 1.02A 150KHZ SMD - PE-53816S
Order 'induct pwr 17uh 1.02a 150khz smd - PE-53816S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1279-5-ND.
INDUCT PWR 54UH 1.0A 150KHZ SMD - PE-53822S
Order 'induct pwr 54uh 1.0a 150khz smd - PE-53822S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1285-5-ND.
INDUCT PWR 38UH 1.2A 150KHZ SMD - PE-53823S
Order 'induct pwr 38uh 1.2a 150khz smd - PE-53823S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1286-5-ND.
INDUCT PWR 26UH 1.48A 150KHZ SMD - PE-53824S
Order 'induct pwr 26uh 1.48a 150khz smd - PE-53824S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1287-5-ND.
Send this link via E-Mail
Help With This Screen