Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCT PWR 55UH 0.3A 150KHZ SMD - PE-53805S

Digi-Key Part Number 553-1270-5-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
2.16000
1.40100
1.07200
.94860
.90768
.87234
.83080
Extended Price
2.16
14.01
107.20
474.30
907.68
2180.85
4154.00
Manufacturer Part NumberPE-53805S
DescriptionINDUCT PWR 55UH 0.3A 150KHZ SMD
Quantity Available 10
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationPE-53805S
VendorPulse
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Package NameNon-standard (SMD, SMT)
Inductance55.000 µH [Typ]
Inductance Tolerance±20%
Current1.200 A [Max]
Resistance DC (RDC)1.000 Ohms [Max]
ShieldingUnshielded
Height6.860 mm [Max]
PackagingTube
Length8.640 mm [Typ]
Width8.640 mm [Typ]
Inductor TypePower
Manufacturer Size CodeLCI-20
Operating Temperature-40 °C [Min]
Operating Temperature130 °C [Max]
UsageLM259X-L5
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PE 53805S
PE53805S
553 1270 5 ND
55312705ND
553-1270-5

PE-53805S Specification Sheet

Image of INDUCT PWR 55UH 0.3A 150KHZ SMD - PE-53805S

INDUCT PWR 55UH 0.3A 150KHZ SMD - PE-53805S (553-1270-5-ND)

Related parts:
INDUCT PWR 55UH 0.3A 150KHZ SMD - PE-53805S
 Order 'induct pwr 55uh 0.3a 150khz smd - PE-53805S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1270-5-ND.
INDUCT PWR 55UH 0.56A 150KHZ SMD - PE-53813S
 Order 'induct pwr 55uh 0.56a 150khz smd - PE-53813S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1276-5-ND.
INDUCT PWR 55UH 0.3A 150KHZ SMD - PE-53805SNL
 Order 'induct pwr 55uh 0.3a 150khz smd - PE-53805SNL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1391-ND.
INDUCT PWR 55UH 0.56A 150KHZ SMD - PE-53813SNL
 Order 'induct pwr 55uh 0.56a 150khz smd - PE-53813SNL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1397-ND.
INDUCT PWR 39UH 0.34A 150KHZ SMD - PE-53806S
 Order 'induct pwr 39uh 0.34a 150khz smd - PE-53806S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1271-5-ND.
INDUCT PWR 374UH 0.2A 150KHZ SMD - PE-53808S
 Order 'induct pwr 374uh 0.2a 150khz smd - PE-53808S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1272-5-ND.
INDUCT PWR 176UH 0.3A 150KHZ SMD - PE-53810S
 Order 'induct pwr 176uh 0.3a 150khz smd - PE-53810S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1273-5-ND.
INDUCT PWR 78UH 0.46A 150KHZ SMD - PE-53812S
 Order 'induct pwr 78uh 0.46a 150khz smd - PE-53812S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1275-5-ND.
INDUCT PWR 39UH 0.68A 150KHZ SMD - PE-53814S
 Order 'induct pwr 39uh 0.68a 150khz smd - PE-53814S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1277-5-ND.
INDUCT PWR 26UH 0.84A 150KHZ SMD - PE-53815S
 Order 'induct pwr 26uh 0.84a 150khz smd - PE-53815S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1278-5-ND.
INDUCT PWR 17UH 1.02A 150KHZ SMD - PE-53816S
 Order 'induct pwr 17uh 1.02a 150khz smd - PE-53816S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1279-5-ND.
INDUCT PWR 78UH 0.82A 150KHZ SMD - PE-53821S
 Order 'induct pwr 78uh 0.82a 150khz smd - PE-53821S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1284-5-ND.
INDUCT PWR 54UH 1.0A 150KHZ SMD - PE-53822S
 Order 'induct pwr 54uh 1.0a 150khz smd - PE-53822S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1285-5-ND.
INDUCT PWR 38UH 1.2A 150KHZ SMD - PE-53823S
 Order 'induct pwr 38uh 1.2a 150khz smd - PE-53823S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1286-5-ND.
INDUCT PWR 26UH 1.48A 150KHZ SMD - PE-53824S
 Order 'induct pwr 26uh 1.48a 150khz smd - PE-53824S' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1287-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCT PWR 54UH 1.0A 150KHZ SMD - PE-53822SNL Next: INDUCT PWR 55UH 0.3A 150KHZ SMD - PE-53805SNL