INDUCTOR PWR TOROID 43.6UH SMD - PE-53717
| Digi-Key Part Number | 553-1154-ND |
525 |
1.04703 |
Extended Price
549.69 |
| Manufacturer Part Number | PE-53717 | |||
| Description | INDUCTOR PWR TOROID 43.6UH SMD | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PE-53717 |
| Vendor | Pulse |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | LCCI-37 |
| Inductance | 43.600 µH [Typ] |
| Current | 1.100 A [Max] |
| Resistance DC (RDC) | 309.000 mOhms [Max] |
| Resistance DC (RDC) | 247.200 mOhms [Typ] |
| Shielding | Unshielded |
| Height | 8.890 mm [Max] |
| Packaging | Tray |
| Length | 16.380 mm [Typ] |
| Width | 14.220 mm [Typ] |
| Inductor Type | Power |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 130 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PE 53717 PE53717 553 1154 ND 5531154ND 553-1154 |
PE-53717 Specification Sheet
INDUCTOR PWR TOROID 43.6UH SMD - PE-53717 (553-1154-ND)
Related parts:INDUCTOR PWR TOROID 43.6UH SMD - PE-53717
Order 'inductor pwr toroid 43.6uh smd - PE-53717' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1154-ND.
INDUCTOR PWR TOROID 1.01UH SMD - PE-53630
Order 'inductor pwr toroid 1.01uh smd - PE-53630' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1131-ND.
INDUCTOR PWR TOROID 2.5UH SMD - PE-53661
Order 'inductor pwr toroid 2.5uh smd - PE-53661' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1132-ND.
INDUCTOR PWR TOROID 3.8UH SMD - PE-53650
Order 'inductor pwr toroid 3.8uh smd - PE-53650' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1133-ND.
INDUCTOR PWR TOROID 4.9UH SMD - PE-53662
Order 'inductor pwr toroid 4.9uh smd - PE-53662' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1134-ND.
INDUCTOR PWR TOROID 5.1UH SMD - PE-53651
Order 'inductor pwr toroid 5.1uh smd - PE-53651' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1135-ND.
INDUCTOR PWR TOROID 6.2UH SMD - PE-53600
Order 'inductor pwr toroid 6.2uh smd - PE-53600' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1136-ND.
INDUCTOR PWR TOROID 9.0UH SMD - PE-53652
Order 'inductor pwr toroid 9.0uh smd - PE-53652' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1137-ND.
INDUCTOR PWR TOROID 9.3UH SMD - PE-53663
Order 'inductor pwr toroid 9.3uh smd - PE-53663' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1138-ND.
INDUCTOR PWR TOROID 9.4UH SMD - PE-53631
Order 'inductor pwr toroid 9.4uh smd - PE-53631' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1139-ND.
INDUCTOR PWR TOROID 16.1UH SMD - PE-53653
Order 'inductor pwr toroid 16.1uh smd - PE-53653' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1140-ND.
INDUCTOR PWR TOROID 16.2UH SMD - PE-53632
Order 'inductor pwr toroid 16.2uh smd - PE-53632' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1141-ND.
INDUCTOR PWR TOROID 17.6UH SMD - PE-53601
Order 'inductor pwr toroid 17.6uh smd - PE-53601' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1142-ND.
INDUCTOR PWR TOROID 29.1UH SMD - PE-53633
Order 'inductor pwr toroid 29.1uh smd - PE-53633' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1143-ND.
INDUCTOR PWR TOROID 29.7UH SMD - PE-53602
Order 'inductor pwr toroid 29.7uh smd - PE-53602' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1144-ND.
Send this link via E-Mail
Help With This Screen