INDUCTOR PWR TOROID 1.01UH SMD - PE-53630 - Inductors, Coils, Filters
| Digi-Key Part Number | 553-1131-ND |
|
|
Extended Price
|
| Manufacturer Part Number | PE-53630 | |||
| Description | INDUCTOR PWR TOROID 1.01UH SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PE-53630 |
| Vendor | Pulse |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | LCI-20 |
| Inductance | 1.010 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 3.400 A [Max] |
| Resistance DC (RDC) | 11.000 mOhms [Max] |
| Resistance DC (RDC) | 9.350 mOhms [Typ] |
| Shielding | Unshielded |
| Height | 6.860 mm [Max] |
| Packaging | Tray |
| Length | 8.640 mm [Typ] |
| Width | 8.640 mm [Typ] |
| Inductor Type | Power |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 130 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PE 53630 PE53630 553 1131 ND 5531131ND 553-1131 |
PE-53630 Specification Sheet
INDUCTOR PWR TOROID 1.01UH SMD - PE-53630 (553-1131-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR PWR TOROID 1.01UH SMD - PE-53630
Order 'inductor pwr toroid 1.01uh smd - PE-53630' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1131-ND.
INDUCTOR PWR TOROID 2.5UH SMD - PE-53661
Order 'inductor pwr toroid 2.5uh smd - PE-53661' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1132-ND.
INDUCTOR PWR TOROID 3.8UH SMD - PE-53650
Order 'inductor pwr toroid 3.8uh smd - PE-53650' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1133-ND.
INDUCTOR PWR TOROID 4.9UH SMD - PE-53662
Order 'inductor pwr toroid 4.9uh smd - PE-53662' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1134-ND.
INDUCTOR PWR TOROID 5.1UH SMD - PE-53651
Order 'inductor pwr toroid 5.1uh smd - PE-53651' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1135-ND.
INDUCTOR PWR TOROID 6.2UH SMD - PE-53600
Order 'inductor pwr toroid 6.2uh smd - PE-53600' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1136-ND.
INDUCTOR PWR TOROID 9.0UH SMD - PE-53652
Order 'inductor pwr toroid 9.0uh smd - PE-53652' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1137-ND.
INDUCTOR PWR TOROID 9.3UH SMD - PE-53663
Order 'inductor pwr toroid 9.3uh smd - PE-53663' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1138-ND.
INDUCTOR PWR TOROID 9.4UH SMD - PE-53631
Order 'inductor pwr toroid 9.4uh smd - PE-53631' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1139-ND.
INDUCTOR PWR TOROID 16.1UH SMD - PE-53653
Order 'inductor pwr toroid 16.1uh smd - PE-53653' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1140-ND.
INDUCTOR PWR TOROID 16.2UH SMD - PE-53632
Order 'inductor pwr toroid 16.2uh smd - PE-53632' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1141-ND.
INDUCTOR PWR TOROID 17.6UH SMD - PE-53601
Order 'inductor pwr toroid 17.6uh smd - PE-53601' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1142-ND.
INDUCTOR PWR TOROID 29.1UH SMD - PE-53633
Order 'inductor pwr toroid 29.1uh smd - PE-53633' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1143-ND.
INDUCTOR PWR TOROID 29.7UH SMD - PE-53602
Order 'inductor pwr toroid 29.7uh smd - PE-53602' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1144-ND.
INDUCTOR PWR TOROID 50UH SMD - PE-53634
Order 'inductor pwr toroid 50uh smd - PE-53634' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1145-ND.
Send this link via E-Mail
Help With This Screen