Keywords:





CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU - Capacitors

0.1µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 100V C0805C104K1RACTU

Digi-Key Part Number 399-3486-6-ND
Price Break
10
100
500
1000
Unit Price
.35400
.20930
.12076
.08372
Extended Price
3.54
20.93
60.38
83.72
Manufacturer Part NumberC0805C104K1RACTU
DescriptionCAP CER .10UF 100V X7R 0805
Quantity Available Available
All prices are in USD

Purchase 0.1µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 100V C0805C104K1RACTU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.1µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 100V C0805C104K1RACTU
Technical/Catalog InformationC0805C104K1RACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 100V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0805C104K1RACTU
C0805C104K1RACTU
399 3486 6 ND
39934866ND
399-3486-6

C0805C104K1RACTU Specification Sheet

Image of CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU

CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU (399-3486-6-ND) - Capacitors

Related parts 0.1µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 100V C0805C104K1RACTU
CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU
 Order 'cap cer .10uf 100v x7r 0805 - C0805C104K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3486-1-ND.
CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU
 Order 'cap cer .10uf 100v x7r 0805 - C0805C104K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3486-6-ND.
CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU
 Order 'cap cer .10uf 100v x7r 0805 - C0805C104K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3486-2-ND.
CAP CER .056UF 100V X7R 0805 - C0805C563K1RACTU
 Order 'cap cer .056uf 100v x7r 0805 - C0805C563K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3483-1-ND.
CAP CER .068UF 100V X7R 0805 - C0805C683K1RACTU
 Order 'cap cer .068uf 100v x7r 0805 - C0805C683K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3484-1-ND.
CAP CER .082UF 100V X7R 0805 - C0805C823K1RACTU
 Order 'cap cer .082uf 100v x7r 0805 - C0805C823K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3485-1-ND.
CAP CER .12UF 100V X7R 0805 - C0805C124K1RACTU
 Order 'cap cer .12uf 100v x7r 0805 - C0805C124K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3488-1-ND.
CAP CER 22000PF 100V X7R 0805 FO - C0805F223K1RACTU
 Order 'cap cer 22000pf 100v x7r 0805 fo - C0805F223K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5108-1-ND.
CAP CER 22000PF 100V X7R 0805 FO - C0805F223K1RACTU
 Order 'cap cer 22000pf 100v x7r 0805 fo - C0805F223K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5108-6-ND.
CAP CER .12UF 100V X7R 0805 - C0805C124K1RACTU
 Order 'cap cer .12uf 100v x7r 0805 - C0805C124K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3488-6-ND.
CAP CER .056UF 100V X7R 0805 - C0805C563K1RACTU
 Order 'cap cer .056uf 100v x7r 0805 - C0805C563K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3483-6-ND.
CAP CER .068UF 100V X7R 0805 - C0805C683K1RACTU
 Order 'cap cer .068uf 100v x7r 0805 - C0805C683K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3484-6-ND.
CAP CER .082UF 100V X7R 0805 - C0805C823K1RACTU
 Order 'cap cer .082uf 100v x7r 0805 - C0805C823K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3485-6-ND.
CAP CER .1UF 100V X7R 0805 FT - C0805X104K1RACTU
 Order 'cap cer .1uf 100v x7r 0805 ft - C0805X104K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5333-1-ND.
CAP CER .1UF 100V X7R 0805 FT - C0805X104K1RACTU
 Order 'cap cer .1uf 100v x7r 0805 ft - C0805X104K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5333-6-ND.

Options for 0.1µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 100V C0805C104K1RACTU
Send this link via E-Mail
Help With This Screen

CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU Next: CAP CER .10UF 100V X7R 0805 - C2012X7R2A104M
CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU