Keywords:





0.1µF Ceramic Capacitor Kemet 0805 (2012 metric) 100V C0805C104K1RACTU

CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU - Capacitors

Digi-Key Part Number 399-3486-2-ND
Price Break
2500
10000
25000
Unit Price
.05800
.04500
.04300
Extended Price
145.00
450.00
1075.00
Manufacturer Part NumberC0805C104K1RACTU
DescriptionCAP CER .10UF 100V X7R 0805
Quantity Available 325000
All prices are in USD

Purchase 0.1µF Ceramic Capacitor Kemet 0805 (2012 metric) 100V C0805C104K1RACTU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.1µF Ceramic Capacitor Kemet 0805 (2012 metric) 100V C0805C104K1RACTU
Technical/Catalog InformationC0805C104K1RACTU
VendorKemet
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 100V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Thickness*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0805C104K1RACTU
C0805C104K1RACTU
399 3486 2 ND
39934862ND
399-3486-2

C0805C104K1RACTU Specification Sheet

Image of CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU

CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU (399-3486-2-ND) - Capacitors

Related parts 0.1µF Ceramic Capacitor Kemet 0805 (2012 metric) 100V C0805C104K1RACTU
0.1µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 100V C0805C104K1RACTU
 Order 'cap cer .10uf 100v x7r 0805 - C0805C104K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3486-1-ND.
0.1µF Ceramic Capacitor Kemet 0805 (2012 metric) 100V C0805C104K1RACTU
 Order 'cap cer .10uf 100v x7r 0805 - C0805C104K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3486-2-ND.
0.1µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 100V C0805C104K1RACTU
 Order 'cap cer .10uf 100v x7r 0805 - C0805C104K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3486-6-ND.
0.1µF Ceramic Capacitor Taiyo Yuden (VA) 0805 (2012 metric) 100V HMK212B7104KG-T
 Order 'cap cer .10uf 100v x7r 0805 - HMK212B7104KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1276-1-ND.
0.1µF Ceramic Capacitor Taiyo Yuden 0805 (2012 metric) 100V HMK212B7104KG-T
 Order 'cap cer .10uf 100v x7r 0805 - HMK212B7104KG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1276-2-ND.
0.1µF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051C104JAT2A
 Order 'cap cer .10uf 100v x7r 0805 - 08051C104JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5780-2-ND.
0.1µF Ceramic Capacitor Taiyo Yuden (VA) 0805 (2012 metric) 100V HMK212B7104KG-T
 Order 'cap cer .10uf 100v x7r 0805 - HMK212B7104KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1276-6-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 100V C2012X7R2A104M
 Order 'cap cer .10uf 100v x7r 0805 - C2012X7R2A104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4442-1-ND.
0.1µF Ceramic Capacitor TDK Corporation 0805 (2012 metric) 100V C2012X7R2A104M
 Order 'cap cer .10uf 100v x7r 0805 - C2012X7R2A104M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4442-2-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 100V C2012X7R2A104M
 Order 'cap cer .10uf 100v x7r 0805 - C2012X7R2A104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4442-6-ND.
0.056µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 100V C0805C563K1RACTU
 Order 'cap cer .056uf 100v x7r 0805 - C0805C563K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3483-1-ND.
0.056µF Ceramic Capacitor Kemet 0805 (2012 metric) 100V C0805C563K1RACTU
 Order 'cap cer .056uf 100v x7r 0805 - C0805C563K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3483-2-ND.
0.068µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 100V C0805C683K1RACTU
 Order 'cap cer .068uf 100v x7r 0805 - C0805C683K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3484-1-ND.
0.068µF Ceramic Capacitor Kemet 0805 (2012 metric) 100V C0805C683K1RACTU
 Order 'cap cer .068uf 100v x7r 0805 - C0805C683K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3484-2-ND.
0.082µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 100V C0805C823K1RACTU
 Order 'cap cer .082uf 100v x7r 0805 - C0805C823K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3485-1-ND.

Options for 0.1µF Ceramic Capacitor Kemet 0805 (2012 metric) 100V C0805C104K1RACTU
Send this link via E-Mail
Help With This Screen

CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU Next: CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU
CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU