INDUCTOR AIR CORE 538NH SMD - 5526R-12 - Inductors, Coils, Chokes
| Digi-Key Part Number | 5526R-12-ND |
800 |
.82150 |
Extended Price
657.20 |
| Manufacturer Part Number | 5526R-12 | |||
| Description | INDUCTOR AIR CORE 538NH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5526R-12 |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 538nH |
| Tolerance | ±5% |
| Package / Case | 0.420" L x 0.250" W x 2.350" H (10.67mm x 6.35mm x 5.97mm) |
| Packaging | Tape & Reel (TR) |
| Type | Air Core |
| Current | 2A |
| Mounting Type | Surface Mount |
| Q @ Freq | 87 @ 50MHz |
| Self Resonant Freq | 490MHz |
| DC Resistance (DCR) | - |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Other Names |
5526R 12 5526R12 |
5526R-12 Specification Sheet
INDUCTOR AIR CORE 538NH SMD - 5526R-12 (5526R-12-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR AIR CORE 538NH SMD - 5526R-12
Order 'inductor air core 538nh smd - 5526R-12' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 5526R-12-ND.
INDUCTOR AIR CORE 538NH SMD - 5526-12
Order 'inductor air core 538nh smd - 5526-12' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4022CT-ND.
INDUCTOR AIR CORE 538NH SMD - 5526-12
Order 'inductor air core 538nh smd - 5526-12' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4022TR-ND.
INDUCTOR AIR CORE 90NH SMD - 5526-1
Order 'inductor air core 90nh smd - 5526-1' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4011CT-ND.
INDUCTOR AIR CORE 90NH SMD - 5526-1
Order 'inductor air core 90nh smd - 5526-1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4011TR-ND.
INDUCTOR AIR CORE 111NH SMD - 5526-2
Order 'inductor air core 111nh smd - 5526-2' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4012CT-ND.
INDUCTOR AIR CORE 111NH SMD - 5526-2
Order 'inductor air core 111nh smd - 5526-2' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4012TR-ND.
INDUCTOR AIR CORE 130NH SMD - 5526-3
Order 'inductor air core 130nh smd - 5526-3' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4013CT-ND.
INDUCTOR AIR CORE 130NH SMD - 5526-3
Order 'inductor air core 130nh smd - 5526-3' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4013TR-ND.
INDUCTOR AIR CORE 169NH SMD - 5526-4
Order 'inductor air core 169nh smd - 5526-4' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4014CT-ND.
INDUCTOR AIR CORE 169NH SMD - 5526-4
Order 'inductor air core 169nh smd - 5526-4' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4014TR-ND.
INDUCTOR AIR CORE 206NH SMD - 5526-5
Order 'inductor air core 206nh smd - 5526-5' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4015CT-ND.
INDUCTOR AIR CORE 206NH SMD - 5526-5
Order 'inductor air core 206nh smd - 5526-5' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4015TR-ND.
INDUCTOR AIR CORE 222NH SMD - 5526-6
Order 'inductor air core 222nh smd - 5526-6' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4016CT-ND.
INDUCTOR AIR CORE 222NH SMD - 5526-6
Order 'inductor air core 222nh smd - 5526-6' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4016TR-ND.
Send this link via E-Mail
Help With This Screen
