CAP CER .033UF 100V X7R 0603 - C0603C333K1RACTU - Capacitors
0.033µF Ceramic Capacitor Kemet 0603 (1608 metric) 100V C0603C333K1RACTU
| Digi-Key Part Number | 399-3478-2-ND |
4000 12000 24000 |
.05400 .04200 .04000 |
Extended Price
216.00 504.00 960.00 |
| Manufacturer Part Number | C0603C333K1RACTU | |||
| Description | CAP CER .033UF 100V X7R 0603 | |||
| Quantity Available | 28000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0603C333K1RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C333K1RACTU C0603C333K1RACTU 399 3478 2 ND 39934782ND 399-3478-2 |
C0603C333K1RACTU Specification Sheet
CAP CER .033UF 100V X7R 0603 - C0603C333K1RACTU (399-3478-2-ND) - Capacitors
Related parts 0.033µF Ceramic Capacitor Kemet 0603 (1608 metric) 100V C0603C333K1RACTUCAP CER .033UF 100V X7R 0603 - C0603C333K1RACTU
Order 'cap cer .033uf 100v x7r 0603 - C0603C333K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3478-1-ND.
CAP CER .033UF 100V X7R 0603 - C0603C333K1RACTU
Order 'cap cer .033uf 100v x7r 0603 - C0603C333K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3478-2-ND.
CAP CER .033UF 100V X7R 0603 - C0603C333K1RACTU
Order 'cap cer .033uf 100v x7r 0603 - C0603C333K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3478-6-ND.
CAP CER .012UF 100V X7R 0603 - C0603C123K1RACTU
Order 'cap cer .012uf 100v x7r 0603 - C0603C123K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3473-1-ND.
CAP CER .012UF 100V X7R 0603 - C0603C123K1RACTU
Order 'cap cer .012uf 100v x7r 0603 - C0603C123K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3473-2-ND.
CAP CER .015UF 100V X7R 0603 - C0603C153K1RACTU
Order 'cap cer .015uf 100v x7r 0603 - C0603C153K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3474-1-ND.
CAP CER .015UF 100V X7R 0603 - C0603C153K1RACTU
Order 'cap cer .015uf 100v x7r 0603 - C0603C153K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3474-2-ND.
CAP CER .018UF 100V X7R 0603 - C0603C183K1RACTU
Order 'cap cer .018uf 100v x7r 0603 - C0603C183K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3475-1-ND.
CAP CER .018UF 100V X7R 0603 - C0603C183K1RACTU
Order 'cap cer .018uf 100v x7r 0603 - C0603C183K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3475-2-ND.
CAP CER .022UF 100V X7R 0603 - C0603C223K1RACTU
Order 'cap cer .022uf 100v x7r 0603 - C0603C223K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3476-1-ND.
CAP CER .022UF 100V X7R 0603 - C0603C223K1RACTU
Order 'cap cer .022uf 100v x7r 0603 - C0603C223K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3476-2-ND.
CAP CER .027UF 100V X7R 0603 - C0603C273K1RACTU
Order 'cap cer .027uf 100v x7r 0603 - C0603C273K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3477-1-ND.
CAP CER .027UF 100V X7R 0603 - C0603C273K1RACTU
Order 'cap cer .027uf 100v x7r 0603 - C0603C273K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3477-2-ND.
CAP CER .039UF 100V X7R 0603 - C0603C393K1RACTU
Order 'cap cer .039uf 100v x7r 0603 - C0603C393K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3479-1-ND.
CAP CER .039UF 100V X7R 0603 - C0603C393K1RACTU
Order 'cap cer .039uf 100v x7r 0603 - C0603C393K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3479-2-ND.
Options for 0.033µF Ceramic Capacitor Kemet 0603 (1608 metric) 100V C0603C333K1RACTU
Send this link via E-Mail
Help With This Screen
