INDUCTOR PWR 330UH HI CURR SMD - 5142-334K - Inductors, Coils, Filters
| Digi-Key Part Number | 5142-334K-ND |
1000 |
1.41400 |
Extended Price
1414.00 |
| Manufacturer Part Number | 5142-334K | |||
| Description | INDUCTOR PWR 330UH HI CURR SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5142-334K |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 330.000 µH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 490.000 mA [Max] |
| Resistance DC (RDC) | 1.150 Ohms [Max] |
| Core Material | Ferrite |
| Self-Resonance Frequency (SRF) | 4.60 MHz [Min] |
| Height | 4.450 mm [Max] |
| Packaging | Tape & Reel |
| Length | 13.460 mm [Typ] |
| Width | 10.670 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5142 334K 5142334K |
5142-334K Specification Sheet
INDUCTOR PWR 330UH HI CURR SMD - 5142-334K (5142-334K-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR PWR 330UH HI CURR SMD - 5142-334K
Order 'inductor pwr 330uh hi curr smd - 5142-334K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 5142-334K-ND.
INDUCTOR PWR 100UH HI CURR SMD - 5142-104K
Order 'inductor pwr 100uh hi curr smd - 5142-104K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 5142-104K-ND.
INDUCTOR PWR 1000UH HI CURR SMD - 5142-105K
Order 'inductor pwr 1000uh hi curr smd - 5142-105K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 5142-105K-ND.
INDUCTOR PWR 10000UH HI CURR SMD - 5142-106K
Order 'inductor pwr 10000uh hi curr smd - 5142-106K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 5142-106K-ND.
INDUCTOR PWR 120UH HI CURR SMD - 5142-124K
Order 'inductor pwr 120uh hi curr smd - 5142-124K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 5142-124K-ND.
INDUCTOR PWR 1200UH HI CURR SMD - 5142-125K
Order 'inductor pwr 1200uh hi curr smd - 5142-125K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 5142-125K-ND.
INDUCTOR PWR 150UH HI CURR SMD - 5142-154K
Order 'inductor pwr 150uh hi curr smd - 5142-154K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 5142-154K-ND.
INDUCTOR PWR 1500UH HI CURR SMD - 5142-155K
Order 'inductor pwr 1500uh hi curr smd - 5142-155K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 5142-155K-ND.
INDUCTOR PWR 180UH HI CURR SMD - 5142-184K
Order 'inductor pwr 180uh hi curr smd - 5142-184K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 5142-184K-ND.
INDUCTOR PWR 1800UH HI CURR SMD - 5142-185K
Order 'inductor pwr 1800uh hi curr smd - 5142-185K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 5142-185K-ND.
INDUCTOR PWR 220UH HI CURR SMD - 5142-224K
Order 'inductor pwr 220uh hi curr smd - 5142-224K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 5142-224K-ND.
INDUCTOR PWR 2200UH HI CURR SMD - 5142-225K
Order 'inductor pwr 2200uh hi curr smd - 5142-225K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 5142-225K-ND.
INDUCTOR PWR 270UH HI CURR SMD - 5142-274K
Order 'inductor pwr 270uh hi curr smd - 5142-274K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 5142-274K-ND.
INDUCTOR PWR 2700UH HI CURR SMD - 5142-275K
Order 'inductor pwr 2700uh hi curr smd - 5142-275K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 5142-275K-ND.
INDUCTOR PWR 3300UH HI CURR SMD - 5142-335K
Order 'inductor pwr 3300uh hi curr smd - 5142-335K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 5142-335K-ND.
Send this link via E-Mail
Help With This Screen