INDUCTOR HIGH CURRENT 0.47UH - HCP1305-R47-R
| Digi-Key Part Number | 513-1379-1-ND |
1 10 100 250 |
2.38000 2.16100 1.60800 1.34000 |
Extended Price
2.38 21.61 160.80 335.00 |
| Manufacturer Part Number | HCP1305-R47-R | |||
| Description | INDUCTOR HIGH CURRENT 0.47UH | |||
| Quantity Available | 111 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCP1305-R47-R |
| Vendor | Coiltronics/Div of Cooper Bussman |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 470.000 nH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 38.000 A [Max] |
| Resistance DC (RDC) | 1.300 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Iron Powder |
| Height | 5.000 mm [Max] |
| Packaging | Cut Tape |
| Length | 12.900 mm [Typ] |
| Width | 13.800 mm [Typ] |
| Inductor Type | Power |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Saturation Current | 65.00 A [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCP1305 R47 R HCP1305R47R 513 1379 1 ND 51313791ND 513-1379-1 |
HCP1305-R47-R Specification Sheet
INDUCTOR HIGH CURRENT 0.47UH - HCP1305-R47-R (513-1379-1-ND)
Related parts:INDUCTOR HIGH CURRENT 0.47UH - HCP1305-R47-R
Order 'inductor high current 0.47uh - HCP1305-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1379-1-ND.
INDUCTOR HIGH CURRENT 0.47UH - HCP1305-R47-R
Order 'inductor high current 0.47uh - HCP1305-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1379-2-ND.
INDUCTOR HIGH CURRENT 0.47UH - HCP1305-R47-R
Order 'inductor high current 0.47uh - HCP1305-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1379-6-ND.
INDUCTOR HIGH CURRENT .47UH SMD - HCF1305-R47-R
Order 'inductor high current .47uh smd - HCF1305-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1508-1-ND.
INDUCTOR HIGH CURRENT 47UH - HC9-470-R
Order 'inductor high current 47uh - HC9-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1353-1-ND.
INDUCTOR HIGH CURRENT 47UH - HC9-470-R
Order 'inductor high current 47uh - HC9-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1353-2-ND.
INDUCTOR HIGH CURRENT 47UH - HC9-470-R
Order 'inductor high current 47uh - HC9-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1353-6-ND.
INDUCTOR HIGH CURRENT 0.47UH - HC9-R47-R
Order 'inductor high current 0.47uh - HC9-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1357-1-ND.
INDUCTOR HIGH CURRENT 0.47UH - HC9-R47-R
Order 'inductor high current 0.47uh - HC9-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1357-2-ND.
INDUCTOR HIGH CURRENT 0.47UH - HC9-R47-R
Order 'inductor high current 0.47uh - HC9-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1357-6-ND.
INDUCTOR HIGH CURRENT 4.7UH - HCP0703-4R7-R
Order 'inductor high current 4.7uh - HCP0703-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1363-1-ND.
INDUCTOR HIGH CURRENT 4.7UH - HCP0703-4R7-R
Order 'inductor high current 4.7uh - HCP0703-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1363-2-ND.
INDUCTOR HIGH CURRENT 4.7UH - HCP0703-4R7-R
Order 'inductor high current 4.7uh - HCP0703-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1363-6-ND.
INDUCTOR HIGH CURRENT 0.47UH - HCP0703-R47-R
Order 'inductor high current 0.47uh - HCP0703-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1368-1-ND.
INDUCTOR HIGH CURRENT 0.47UH - HCP0703-R47-R
Order 'inductor high current 0.47uh - HCP0703-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1368-2-ND.
Send this link via E-Mail
Help With This Screen