Fixed Inductors, Coils, Choke 1.5µH 23A 0.543" L x 0.508" W x 0.197" H (13.80mm x 12.90mm x 5.00mm) Coiltronics/Div of Cooper/Bussmann Powdered Iron Core HCP1305-1R5-R
INDUCTOR HIGH CURRENT 1.5UH - HCP1305-1R5-R - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1377-2-ND |
400 2000 4000 |
1.00500 .93800 .87100 |
Extended Price
402.00 1876.00 3484.00 |
| Manufacturer Part Number | HCP1305-1R5-R | |||
| Description | INDUCTOR HIGH CURRENT 1.5UH | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCP1305-1R5-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.5µH |
| Tolerance | ±20% |
| Package / Case | 0.543" L x 0.508" W x 0.197" H (13.80mm x 12.90mm x 5.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | Powdered Iron Core |
| Current | 23A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 4.100 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCP1305 1R5 R HCP13051R5R 513 1377 2 ND 51313772ND 513-1377-2 |
HCP1305-1R5-R Specification Sheet
INDUCTOR HIGH CURRENT 1.5UH - HCP1305-1R5-R (513-1377-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.5µH 23A 0.543" L x 0.508" W x 0.197" H (13.80mm x 12.90mm x 5.00mm) Coiltronics/Div of Cooper/Bussmann Powdered Iron Core HCP1305-1R5-RFixed Inductors, Coils, Choke 1.5µH 23A 0.543" L x 0.508" W x 0.197" H (13.80mm x 12.90mm x 5.00mm) Coiltronics/Div of Cooper/Bussmann (VA) Powdered Iron Core HCP1305-1R5-R
Order 'inductor high current 1.5uh - HCP1305-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1377-1-ND.
Fixed Inductors, Coils, Choke 1.5µH 23A 0.543" L x 0.508" W x 0.197" H (13.80mm x 12.90mm x 5.00mm) Coiltronics/Div of Cooper/Bussmann Powdered Iron Core HCP1305-1R5-R
Order 'inductor high current 1.5uh - HCP1305-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1377-2-ND.
Fixed Inductors, Coils, Choke 1.5µH 23A 0.543" L x 0.508" W x 0.197" H (13.80mm x 12.90mm x 5.00mm) Coiltronics/Div of Cooper/Bussmann (VA) Powdered Iron Core HCP1305-1R5-R
Order 'inductor high current 1.5uh - HCP1305-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1377-6-ND.
Fixed Inductors, Coils, Choke 1.5µH 21A 0.528" L x 0.516" W x 0.295" H (13.40mm x 13.10mm x 7.50mm) Coiltronics/Div of Cooper/Bussmann (VA) Powdered Iron Core HC9-1R5-R
Order 'inductor high current 1.5uh - HC9-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1348-1-ND.
Fixed Inductors, Coils, Choke 1.5µH 21A 0.528" L x 0.516" W x 0.295" H (13.40mm x 13.10mm x 7.50mm) Coiltronics/Div of Cooper/Bussmann Powdered Iron Core HC9-1R5-R
Order 'inductor high current 1.5uh - HC9-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1348-2-ND.
Fixed Inductors, Coils, Choke 1.5µH 21A 0.528" L x 0.516" W x 0.295" H (13.40mm x 13.10mm x 7.50mm) Coiltronics/Div of Cooper/Bussmann (VA) Powdered Iron Core HC9-1R5-R
Order 'inductor high current 1.5uh - HC9-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1348-6-ND.
Fixed Inductors, Coils, Choke 1.5µH 9A 0.287" L x 0.275" W x 0.118" H (7.30mm x 7.00mm x 3.00mm) Coiltronics/Div of Cooper/Bussmann (VA) Powdered Iron Core HCP0703-1R5-R
Order 'inductor high current 1.5uh - HCP0703-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1360-1-ND.
Fixed Inductors, Coils, Choke 1.5µH 9A 0.287" L x 0.275" W x 0.118" H (7.30mm x 7.00mm x 3.00mm) Coiltronics/Div of Cooper/Bussmann Powdered Iron Core HCP0703-1R5-R
Order 'inductor high current 1.5uh - HCP0703-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1360-2-ND.
Fixed Inductors, Coils, Choke 1.5µH 9A 0.287" L x 0.275" W x 0.118" H (7.30mm x 7.00mm x 3.00mm) Coiltronics/Div of Cooper/Bussmann (VA) Powdered Iron Core HCP0703-1R5-R
Order 'inductor high current 1.5uh - HCP0703-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1360-6-ND.
Fixed Inductors, Coils, Choke 1µH 29A 0.543" L x 0.508" W x 0.197" H (13.80mm x 12.90mm x 5.00mm) Coiltronics/Div of Cooper/Bussmann (VA) Powdered Iron Core HCP1305-1R0-R
Order 'inductor high current 1.0uh - HCP1305-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1376-1-ND.
Fixed Inductors, Coils, Choke 1µH 29A 0.543" L x 0.508" W x 0.197" H (13.80mm x 12.90mm x 5.00mm) Coiltronics/Div of Cooper/Bussmann Powdered Iron Core HCP1305-1R0-R
Order 'inductor high current 1.0uh - HCP1305-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1376-2-ND.
Fixed Inductors, Coils, Choke 1µH 29A 0.543" L x 0.508" W x 0.197" H (13.80mm x 12.90mm x 5.00mm) Coiltronics/Div of Cooper/Bussmann (VA) Powdered Iron Core HCP1305-1R0-R
Order 'inductor high current 1.0uh - HCP1305-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1376-6-ND.
Fixed Inductors, Coils, Choke 2.2µH 20A 0.543" L x 0.508" W x 0.197" H (13.80mm x 12.90mm x 5.00mm) Coiltronics/Div of Cooper/Bussmann (VA) Powdered Iron Core HCP1305-2R2-R
Order 'inductor high current 2.2uh - HCP1305-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1378-1-ND.
Fixed Inductors, Coils, Choke 2.2µH 20A 0.543" L x 0.508" W x 0.197" H (13.80mm x 12.90mm x 5.00mm) Coiltronics/Div of Cooper/Bussmann Powdered Iron Core HCP1305-2R2-R
Order 'inductor high current 2.2uh - HCP1305-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1378-2-ND.
Fixed Inductors, Coils, Choke 2.2µH 20A 0.543" L x 0.508" W x 0.197" H (13.80mm x 12.90mm x 5.00mm) Coiltronics/Div of Cooper/Bussmann (VA) Powdered Iron Core HCP1305-2R2-R
Order 'inductor high current 2.2uh - HCP1305-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1378-6-ND.
Options for Fixed Inductors, Coils, Choke 1.5µH 23A 0.543" L x 0.508" W x 0.197" H (13.80mm x 12.90mm x 5.00mm) Coiltronics/Div of Cooper/Bussmann Powdered Iron Core HCP1305-1R5-R
Send this link via E-Mail
Help With This Screen
