INDUCTOR HIGH CURRENT 1.0UH - HCP1305-1R0-R - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1376-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HCP1305-1R0-R | |||
| Description | INDUCTOR HIGH CURRENT 1.0UH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCP1305-1R0-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| Tolerance | ±20% |
| Package / Case | 0.543" L x 0.508" W x 0.197" H (13.80mm x 12.90mm x 5.00mm) |
| Packaging | Digi-Reel® |
| Type | Powdered Iron Core |
| Current | 29A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 2.500 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCP1305 1R0 R HCP13051R0R 513 1376 6 ND 51313766ND 513-1376-6 |
HCP1305-1R0-R Specification Sheet
INDUCTOR HIGH CURRENT 1.0UH - HCP1305-1R0-R (513-1376-6-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR HIGH CURRENT 1.0UH - HCP1305-1R0-R
Order 'inductor high current 1.0uh - HCP1305-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1376-1-ND.
INDUCTOR HIGH CURRENT 1.0UH - HCP1305-1R0-R
Order 'inductor high current 1.0uh - HCP1305-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1376-2-ND.
INDUCTOR HIGH CURRENT 1.0UH - HCP1305-1R0-R
Order 'inductor high current 1.0uh - HCP1305-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1376-6-ND.
INDUCTOR HIGH CURRENT 1.0UH - HC9-1R0-R
Order 'inductor high current 1.0uh - HC9-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1347-1-ND.
INDUCTOR HIGH CURRENT 1.0UH - HC9-1R0-R
Order 'inductor high current 1.0uh - HC9-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1347-2-ND.
INDUCTOR HIGH CURRENT 1.0UH - HC9-1R0-R
Order 'inductor high current 1.0uh - HC9-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1347-6-ND.
INDUCTOR HIGH CURRENT 1.0UH - HCP0703-1R0-R
Order 'inductor high current 1.0uh - HCP0703-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1359-1-ND.
INDUCTOR HIGH CURRENT 1.0UH - HCP0703-1R0-R
Order 'inductor high current 1.0uh - HCP0703-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1359-2-ND.
INDUCTOR HIGH CURRENT 1.0UH - HCP0703-1R0-R
Order 'inductor high current 1.0uh - HCP0703-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1359-6-ND.
INDUCTOR HIGH CURRENT 10UH - HC8LP-100-R
Order 'inductor high current 10uh - HC8LP-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1339-1-ND.
INDUCTOR HIGH CURRENT 10UH - HC8LP-100-R
Order 'inductor high current 10uh - HC8LP-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1339-2-ND.
INDUCTOR HIGH CURRENT 10UH - HC8LP-100-R
Order 'inductor high current 10uh - HC8LP-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1339-6-ND.
INDUCTOR HIGH CURRENT 10UH - HC9-100-R
Order 'inductor high current 10uh - HC9-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1346-1-ND.
INDUCTOR HIGH CURRENT 10UH - HC9-100-R
Order 'inductor high current 10uh - HC9-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1346-2-ND.
INDUCTOR HIGH CURRENT 10UH - HC9-100-R
Order 'inductor high current 10uh - HC9-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1346-6-ND.
Send this link via E-Mail
Help With This Screen
