INDUCTOR HIGH CURRENT 0.22UH - HCP0703-R22-R - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1367-2-ND |
1500 6000 10500 |
.68000 .63500 .59000 |
Extended Price
1020.00 3810.00 6195.00 |
| Manufacturer Part Number | HCP0703-R22-R | |||
| Description | INDUCTOR HIGH CURRENT 0.22UH | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCP0703-R22-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 220nH |
| Tolerance | ±20% |
| Package / Case | 0.287" L x 0.275" W x 0.118" H (7.30mm x 7.00mm x 3.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | Powdered Iron Core |
| Current | 23A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 2.800 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCP0703 R22 R HCP0703R22R 513 1367 2 ND 51313672ND 513-1367-2 |
HCP0703-R22-R Specification Sheet
INDUCTOR HIGH CURRENT 0.22UH - HCP0703-R22-R (513-1367-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR HIGH CURRENT 0.22UH - HCP0703-R22-R
Order 'inductor high current 0.22uh - HCP0703-R22-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1367-1-ND.
INDUCTOR HIGH CURRENT 0.22UH - HCP0703-R22-R
Order 'inductor high current 0.22uh - HCP0703-R22-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1367-2-ND.
INDUCTOR HIGH CURRENT 0.22UH - HCP0703-R22-R
Order 'inductor high current 0.22uh - HCP0703-R22-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1367-6-ND.
INDUCTOR HIGH CURRENT 10UH - HCP0703-100-R
Order 'inductor high current 10uh - HCP0703-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1358-1-ND.
INDUCTOR HIGH CURRENT 10UH - HCP0703-100-R
Order 'inductor high current 10uh - HCP0703-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1358-2-ND.
INDUCTOR HIGH CURRENT 10UH - HCP0703-100-R
Order 'inductor high current 10uh - HCP0703-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1358-6-ND.
INDUCTOR HIGH CURRENT 1.0UH - HCP0703-1R0-R
Order 'inductor high current 1.0uh - HCP0703-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1359-1-ND.
INDUCTOR HIGH CURRENT 1.0UH - HCP0703-1R0-R
Order 'inductor high current 1.0uh - HCP0703-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1359-2-ND.
INDUCTOR HIGH CURRENT 1.0UH - HCP0703-1R0-R
Order 'inductor high current 1.0uh - HCP0703-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1359-6-ND.
INDUCTOR HIGH CURRENT 1.5UH - HCP0703-1R5-R
Order 'inductor high current 1.5uh - HCP0703-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1360-1-ND.
INDUCTOR HIGH CURRENT 1.5UH - HCP0703-1R5-R
Order 'inductor high current 1.5uh - HCP0703-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1360-2-ND.
INDUCTOR HIGH CURRENT 1.5UH - HCP0703-1R5-R
Order 'inductor high current 1.5uh - HCP0703-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1360-6-ND.
INDUCTOR HIGH CURRENT 2.2UH - HCP0703-2R2-R
Order 'inductor high current 2.2uh - HCP0703-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1361-1-ND.
INDUCTOR HIGH CURRENT 2.2UH - HCP0703-2R2-R
Order 'inductor high current 2.2uh - HCP0703-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1361-2-ND.
INDUCTOR HIGH CURRENT 2.2UH - HCP0703-2R2-R
Order 'inductor high current 2.2uh - HCP0703-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1361-6-ND.
Send this link via E-Mail
Help With This Screen
