INDUCTOR HIGH CURRENT 3.3UH - HC9-3R3-R - Inductors, Coils, Filters
| Digi-Key Part Number | 513-1352-1-ND |
1 10 100 250 |
2.34000 2.12900 1.58400 1.32000 |
Extended Price
2.34 21.29 158.40 330.00 |
| Manufacturer Part Number | HC9-3R3-R | |||
| Description | INDUCTOR HIGH CURRENT 3.3UH | |||
| Quantity Available | 38 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC9-3R3-R |
| Vendor | Coiltronics/Div of Cooper Bussman |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 3.300 µH [Typ] |
| Inductance Tolerance | ±15% |
| Current | 14.300 A [Max] |
| Resistance DC (RDC) | 4.870 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Iron Powder |
| Height | 7.500 mm [Max] |
| Packaging | Cut Tape |
| Length | 13.800 mm [Typ] |
| Width | 13.100 mm [Typ] |
| Inductor Type | Power |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 155 °C [Max] |
| Saturation Current | 15.00 A [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC9 3R3 R HC93R3R 513 1352 1 ND 51313521ND 513-1352-1 |
HC9-3R3-R Specification Sheet
INDUCTOR HIGH CURRENT 3.3UH - HC9-3R3-R (513-1352-1-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR HIGH CURRENT 3.3UH - HC9-3R3-R
Order 'inductor high current 3.3uh - HC9-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1352-1-ND.
INDUCTOR HIGH CURRENT 3.3UH - HC9-3R3-R
Order 'inductor high current 3.3uh - HC9-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1352-2-ND.
INDUCTOR HIGH CURRENT 3.3UH - HC9-3R3-R
Order 'inductor high current 3.3uh - HC9-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1352-6-ND.
INDUCTOR HIGH CURRENT 10UH - HC9-100-R
Order 'inductor high current 10uh - HC9-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1346-1-ND.
INDUCTOR HIGH CURRENT 10UH - HC9-100-R
Order 'inductor high current 10uh - HC9-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1346-2-ND.
INDUCTOR HIGH CURRENT 10UH - HC9-100-R
Order 'inductor high current 10uh - HC9-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1346-6-ND.
INDUCTOR HIGH CURRENT 1.0UH - HC9-1R0-R
Order 'inductor high current 1.0uh - HC9-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1347-1-ND.
INDUCTOR HIGH CURRENT 1.0UH - HC9-1R0-R
Order 'inductor high current 1.0uh - HC9-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1347-2-ND.
INDUCTOR HIGH CURRENT 1.0UH - HC9-1R0-R
Order 'inductor high current 1.0uh - HC9-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1347-6-ND.
INDUCTOR HIGH CURRENT 1.5UH - HC9-1R5-R
Order 'inductor high current 1.5uh - HC9-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1348-1-ND.
INDUCTOR HIGH CURRENT 1.5UH - HC9-1R5-R
Order 'inductor high current 1.5uh - HC9-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1348-2-ND.
INDUCTOR HIGH CURRENT 1.5UH - HC9-1R5-R
Order 'inductor high current 1.5uh - HC9-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1348-6-ND.
INDUCTOR HIGH CURRENT 22UH - HC9-220-R
Order 'inductor high current 22uh - HC9-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1349-1-ND.
INDUCTOR HIGH CURRENT 22UH - HC9-220-R
Order 'inductor high current 22uh - HC9-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1349-2-ND.
INDUCTOR HIGH CURRENT 22UH - HC9-220-R
Order 'inductor high current 22uh - HC9-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1349-6-ND.
Send this link via E-Mail
Help With This Screen