INDUCTOR POWER HI CURR 5.1UH SMD - HC1-5R1-R
| Digi-Key Part Number | 513-1158-1-ND |
1 10 100 |
2.80000 2.54800 1.89600 |
Extended Price
2.80 25.48 189.60 |
| Manufacturer Part Number | HC1-5R1-R | |||
| Description | INDUCTOR POWER HI CURR 5.1UH SMD | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC1-5R1-R |
| Vendor | Coiltronics/Div of Cooper Bussman |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 5.100 µH [Typ] |
| Inductance Tolerance | ±15% |
| Current | 12.790 A [Max] |
| Resistance DC (RDC) | 5.400 mOhms [Max] |
| Shielding | Unshielded |
| Height | 10.000 mm [Max] |
| Packaging | Tape & Reel, 13" |
| Length | 13.000 mm [Typ] |
| Width | 13.000 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Saturation Current | 11.20 A [Max] |
| A | 13.000 mm [Typ] |
| B | 13.000 mm [Typ] |
| C | 10.000 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC1 5R1 R HC15R1R 513 1158 1 ND 51311581ND 513-1158-1 |
HC1-5R1-R Specification Sheet
INDUCTOR POWER HI CURR 5.1UH SMD - HC1-5R1-R (513-1158-1-ND)
Related parts :INDUCTOR POWER HI CURR 5.1UH SMD - HC1-5R1-R
Order 'inductor power hi curr 5.1uh smd - HC1-5R1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1158-1-ND.
INDUCTOR POWER HI CURR 10UH SMD - HC1-100-R
Order 'inductor power hi curr 10uh smd - HC1-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1153-1-ND.
INDUCTOR POWER HI CURR 10UH SMD - HC1-100-R
Order 'inductor power hi curr 10uh smd - HC1-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1153-2-ND.
INDUCTOR POWER HI CURR 1.0UH SMD - HC1-1R0-R
Order 'inductor power hi curr 1.0uh smd - HC1-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1154-1-ND.
INDUCTOR PWR HI CURR 1UH SMD - HC1-1R0-R
Order 'inductor pwr hi curr 1uh smd - HC1-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1154-2-ND.
INDUCTOR POWER HI CURR 1.7UH SMD - HC1-1R7-R
Order 'inductor power hi curr 1.7uh smd - HC1-1R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1155-1-ND.
INDUCTOR POWER HI CURR 2.3UH SMD - HC1-2R3-R
Order 'inductor power hi curr 2.3uh smd - HC1-2R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1156-1-ND.
INDUCTOR POWER HI CURR 3.6UH SMD - HC1-3R6-R
Order 'inductor power hi curr 3.6uh smd - HC1-3R6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1157-1-ND.
INDUCTOR PWR HI CURR 5.1UH SMD - HC1-5R1-R
Order 'inductor pwr hi curr 5.1uh smd - HC1-5R1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1158-2-ND.
INDUCTOR POWER HI CURR 7.8UH SMD - HC1-7R8-R
Order 'inductor power hi curr 7.8uh smd - HC1-7R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1159-1-ND.
INDUCTOR POWER HI CURR 1UH SMD - HC7-1R0-R
Order 'inductor power hi curr 1uh smd - HC7-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1164-2-ND.
INDUCTOR POWER HI CURR 1UH SMD - HC2-1R0-R
Order 'inductor power hi curr 1uh smd - HC2-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC2-1R0-R-ND.
INDUCTOR POWER HI CURR 1UH SMD - HC2-1R0TR-R
Order 'inductor power hi curr 1uh smd - HC2-1R0TR-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC2-1R0TR-R-ND.
INDUCTOR POWER HI CURR 1UH SMD - HC2LP-1R0-R
Order 'inductor power hi curr 1uh smd - HC2LP-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1555-2-ND.
INDUCTOR POWER HI CURR 1UH SMD - HC2LP-1R0-R
Order 'inductor power hi curr 1uh smd - HC2LP-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1555-1-ND.
Send this link via E-Mail
Help With This Screen