Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR SHIELD PWR 10UH SMD - DR74-100-R

Digi-Key Part Number 513-1137-1-ND
Price Break
1
10
100
250
Unit Price
1.70000
1.54800
1.15200
.96000
Extended Price
1.70
15.48
115.20
240.00
Manufacturer Part NumberDR74-100-R
DescriptionINDUCTOR SHIELD PWR 10UH SMD
Quantity Available 771
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDR74-100-R
VendorCoiltronics/Div of Cooper Bussman
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Package NameNon-standard (SMD, SMT)
Inductance10.000 µH [Typ]
Inductance Tolerance±20%
Current2.410 A [Max]
Resistance DC (RDC)48.900 mOhms [Max]
ShieldingShielded
Height4.350 mm [Max]
PackagingTape & Reel, 13"
Length7.600 mm [Typ]
Width7.600 mm [Typ]
Inductor TypePower
Operating Temperature-40 °C [Min]
Operating Temperature125 °C [Max]
Saturation Current3.17 A [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DR74 100 R
DR74100R
513 1137 1 ND
51311371ND
513-1137-1

DR74-100-R Specification Sheet

Image of INDUCTOR SHIELD PWR 10UH SMD - DR74-100-R

INDUCTOR SHIELD PWR 10UH SMD - DR74-100-R (513-1137-1-ND)

Related parts :
INDUCTOR SHIELD PWR 10UH SMD - DR74-100-R
 Order 'inductor shield pwr 10uh smd - DR74-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1137-1-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR74-100-R
 Order 'inductor shield pwr 10uh smd - DR74-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1137-2-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR74-100-R
 Order 'inductor shield pwr 10uh smd - DR74-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1137-6-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR127-100-R
 Order 'inductor shield pwr 10uh smd - DR127-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1037-1-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR127-100-R
 Order 'inductor shield pwr 10uh smd - DR127-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1037-2-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR73-100-R
 Order 'inductor shield pwr 10uh smd - DR73-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1129-1-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR73-100-R
 Order 'inductor shield pwr 10uh smd - DR73-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1129-2-ND.
INDUCTOR SHIELD PWR 1.0UH SMD - DR74-1R0-R
 Order 'inductor shield pwr 1.0uh smd - DR74-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1139-1-ND.
INDUCTOR SHIELD PWR 10UH SMD - CD1-100-R
 Order 'inductor shield pwr 10uh smd - CD1-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number CD1-100-R-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR125-100-R
 Order 'inductor shield pwr 10uh smd - DR125-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number DR125-100-R-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR125-100-R
 Order 'inductor shield pwr 10uh smd - DR125-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1525-6-ND.
INDUCTOR SHIELD PWR 1.0UH SMD - DR125-1R0-R
 Order 'inductor shield pwr 1.0uh smd - DR125-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1126-1-ND.
INDUCTOR SHIELD PWR 1.0UH SMD - DR73-1R0-R
 Order 'inductor shield pwr 1.0uh smd - DR73-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1130-1-ND.
INDUCTOR SHIELD PWR 15UH SMD - DR74-150-R
 Order 'inductor shield pwr 15uh smd - DR74-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1138-1-ND.
INDUCTOR SHIELD PWR 15UH SMD - DR74-150-R
 Order 'inductor shield pwr 15uh smd - DR74-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1138-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR SHIELD PWR 10UH SMD - DR73-100-R Next: INDUCTOR SHIELD PWR 10UH SMD - DR74-100-R