INDUCTOR POWER 33UH 7.7A SMD - CTX06-14621 - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 33µH 7.7A 0.984" L x 0.984" W x 0.484" H (25.00mm x 25.00mm x 12.30mm) Coiltronics/Div of Cooper/Bussmann Metal Composite Core CTX06-14621
| Digi-Key Part Number | 513-1101-ND |
1 10 100 250 500 1000 |
11.25000 10.22300 7.60800 6.34000 4.75500 4.12100 |
Extended Price
11.25 102.23 760.80 1585.00 2377.50 4121.00 |
| Manufacturer Part Number | CTX06-14621 | |||
| Description | INDUCTOR POWER 33UH 7.7A SMD | |||
| Quantity Available | 294 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX06-14621 |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 33µH |
| Tolerance | ±0.25% |
| Package / Case | 0.984" L x 0.984" W x 0.484" H (25.00mm x 25.00mm x 12.30mm) |
| Packaging | Tray |
| Type | Metal Composite Core |
| Current | 7.7A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 14.10 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX06 14621 CTX0614621 513 1101 ND 5131101ND 513-1101 |
CTX06-14621 Specification Sheet
INDUCTOR POWER 33UH 7.7A SMD - CTX06-14621 (513-1101-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 33µH 7.7A 0.984" L x 0.984" W x 0.484" H (25.00mm x 25.00mm x 12.30mm) Coiltronics/Div of Cooper/Bussmann Metal Composite Core CTX06-14621INDUCTOR POWER 33UH 7.7A SMD - CTX06-14621
Order 'inductor power 33uh 7.7a smd - CTX06-14621' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1101-ND.
INDUCTOR POWER 33UH 0.82A SMD - UP1B-330-R
Order 'inductor power 33uh 0.82a smd - UP1B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1071-1-ND.
INDUCTOR POWER 33UH 0.82A SMD - UP1B-330-R
Order 'inductor power 33uh 0.82a smd - UP1B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1071-2-ND.
INDUCTOR POWER 33UH 2.1A SMD - UP2B-330-R
Order 'inductor power 33uh 2.1a smd - UP2B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1080-1-ND.
INDUCTOR POWER 33UH 2.1A SMD - UP2B-330-R
Order 'inductor power 33uh 2.1a smd - UP2B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1080-2-ND.
INDUCTOR POWER 33UH 2.4A SMD - UP3B-330-R
Order 'inductor power 33uh 2.4a smd - UP3B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1089-1-ND.
INDUCTOR POWER 33UH 2.4A SMD - UP3B-330-R
Order 'inductor power 33uh 2.4a smd - UP3B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1089-2-ND.
INDUCTOR POWER 47UH 7.1A SMD - CTX06-14620
Order 'inductor power 47uh 7.1a smd - CTX06-14620' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1100-ND.
INDUCTOR POWER 22UH 8.5A SMD - CTX06-14622
Order 'inductor power 22uh 8.5a smd - CTX06-14622' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1102-ND.
INDUCTOR POWER 3.3UH 2.9A SMD - UP1B-3R3-R
Order 'inductor power 3.3uh 2.9a smd - UP1B-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP1B-3R3-R-ND.
INDUCTOR POWER 3.3UH 6.5A SMD - UP2B-3R3-R
Order 'inductor power 3.3uh 6.5a smd - UP2B-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2B-3R3-R-ND.
INDUCTOR POWER 3.3UH 8A SMD - UP3B-3R3-R
Order 'inductor power 3.3uh 8a smd - UP3B-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP3B-3R3-R-ND.
INDUCTOR POWER 33UH 3.7A SMD - UP4B-330-R
Order 'inductor power 33uh 3.7a smd - UP4B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1670-2-ND.
INDUCTOR POWER 3.3UH 11A SMD - UP4B-3R3-R
Order 'inductor power 3.3uh 11a smd - UP4B-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4B-3R3-R-ND.
INDUCTOR POWER 33UH 2.1A SMD - UP2B-330-R
Order 'inductor power 33uh 2.1a smd - UP2B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1080-6-ND.
Options for Fixed Inductors, Coils, Choke 33µH 7.7A 0.984" L x 0.984" W x 0.484" H (25.00mm x 25.00mm x 12.30mm) Coiltronics/Div of Cooper/Bussmann Metal Composite Core CTX06-14621
Send this link via E-Mail
Help With This Screen
